D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS-stocknr. 122-1686
FabrikantnummerDH40-37S
FabrikantHirose
8,14 €
Each (In a Tray of 50)
Aantal stuks
37 Female Straight Cable Mount 1mm - - - - Solder 500mA - PA 125 V ac
RS-stocknr. 725-5434
FabrikantnummerDH40-37S
FabrikantHirose
9,86 €
Each
Aantal stuks
37 Female Straight Cable Mount 1mm - - - - Solder 500mA - PA 125 V ac
RS-stocknr. 184-6443
FabrikantnummerCDA-15S(05)
FabrikantHirose
4,25 €
Each
Aantal stuks
15 Female Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS-stocknr. 608-0579
FabrikantnummerHDEB-9S(05)
FabrikantHirose
5,13 €
Each
Aantal stuks
9 Female Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 3.0A - Steel 400.0 V
RS-stocknr. 184-6516
FabrikantnummerSDEG-9PF(55)
FabrikantHirose
5,31 €
Each
Aantal stuks
9 Male Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS-stocknr. 184-6196
FabrikantnummerCDB-25P(05)
FabrikantHirose
2,426 €
Each (In a Tray of 36)
Aantal stuks
25 Male Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS-stocknr. 184-6489
FabrikantnummerSDAB-15P(55)
FabrikantHirose
6,03 €
Each
Aantal stuks
15 Male Straight Through Hole 2.74mm - - A - Solder 3.0A 15W2 PBT 350.0 V, 490.0 V
RS-stocknr. 725-5443
FabrikantnummerDH40-27S
FabrikantHirose
9,70 €
Each
Aantal stuks
27 Female Straight Cable Mount 1mm - - - - Solder 500mA - PA 125 V ac
RS-stocknr. 184-6495
FabrikantnummerCDE-9S(05)
FabrikantHirose
4,083 €
Each (In a Pack of 3)
Aantal stuks
9 Female Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS-stocknr. 184-6448
FabrikantnummerHDCB-37P(05)
FabrikantHirose
12,44 €
Each
Aantal stuks
37 Male Straight Through Hole 2.76mm - - C - Solder 3.0A 37W2 PBT 400.0 V, 560.0 V
RS-stocknr. 184-6194
FabrikantnummerCDA-15P(05)
FabrikantHirose
3,161 €
Each (In a Tray of 45)
Aantal stuks
15 Male Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS-stocknr. 184-6465
FabrikantnummerRDED-9S-LNA(4-40)(55)
FabrikantHirose
5,50 €
Each
Aantal stuks
9 Female Right Angle Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS-stocknr. 322-0774
FabrikantnummerS-1620A(09)
FabrikantHirose
5,36 €
Each
Aantal stuks
20 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS-stocknr. 322-0695
FabrikantnummerP-1624BA(09)
FabrikantHirose
5,00 €
Each
Aantal stuks
24 Male Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS-stocknr. 608-0535
FabrikantnummerHDBB-25P(05)
FabrikantHirose
7,13 €
Each
Aantal stuks
25 Male Straight Cable Mount - - Standard D-Sub B - Solder 3.0A - Steel 400.0 V
RS-stocknr. 184-6221
FabrikantnummerSDEB-9S(55)
FabrikantHirose
3,195 €
Each (In a Tray of 60)
Aantal stuks
9 Female Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS-stocknr. 322-0724
FabrikantnummerP-1645BA(09)
FabrikantHirose
6,62 €
Each
Aantal stuks
45 Male Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS-stocknr. 184-6452
FabrikantnummerRDED-9P-LNA(55)
FabrikantHirose
6,66 €
Each
Aantal stuks
9 Male Right Angle Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS-stocknr. 184-6502
FabrikantnummerSDEB-9S(55)
FabrikantHirose
4,13 €
Each
Aantal stuks
9 Female Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS-stocknr. 184-6220
FabrikantnummerSDAB-15P(55)
FabrikantHirose
3,845 €
Each (In a Tray of 40)
Aantal stuks
15 Male Straight Through Hole 2.74mm - - A - Solder 3.0A 15W2 PBT 350.0 V, 490.0 V