D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 881-8275
Fabrikantnummer1689462
FabrikantPhoenix Contact
12,916 €
Each (In a Box of 5)
Aantal stuks
Female Brass Nickel - - - - - - VS-08-KV-M20-5X8 - - - Screw Down
RS-stocknr. 881-8177
Fabrikantnummer1688230
FabrikantPhoenix Contact
6,68 €
Each (In a Box of 10)
Aantal stuks
Female - - - - - Signal - - VS-15-BU-DSUB-2P-5S - - - Solder Cup
RS-stocknr. 881-8180
Fabrikantnummer1688256
FabrikantPhoenix Contact
2,376 €
Each (In a Pack of 100)
Aantal stuks
Female - Gold - - - Power - - VS-BU-LK-3.6/22.8/2.6 - - 20A Solder Cup
RS-stocknr. 881-8310
Fabrikantnummer1689925
FabrikantPhoenix Contact
34,923 €
Each (In a Box of 10)
Aantal stuks
Female - - - - - Signal - - VS-25-BU-DSUB-FK - - - Solder
RS-stocknr. 881-8171
Fabrikantnummer1688243
FabrikantPhoenix Contact
2,58 €
Each (In a Pack of 100)
Aantal stuks
Male - Gold - - - - - - VS-ST-LK-3.6/22.4/2.6 - - - -
RS-stocknr. 881-8290
Fabrikantnummer1689763
FabrikantPhoenix Contact
10,684 €
Each (In a Box of 5)
Aantal stuks
- - - - - - - - - VS-25-A-EMV-S - - - -
RS-stocknr. 899-5921
Fabrikantnummer1604489
FabrikantPhoenix Contact
56,184 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - HC-B 16-TMB-100/O1STM40S-EMV - - - -
RS-stocknr. 881-8317
Fabrikantnummer1689970
FabrikantPhoenix Contact
4,533 €
Each (In a Box of 10)
Aantal stuks
Male - - - - - - - - VS-25-ST-DSUB-5P - - - Crimp
RS-stocknr. 899-5947
Fabrikantnummer1604609
FabrikantPhoenix Contact
59,663 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 881-8313
Fabrikantnummer1689938
FabrikantPhoenix Contact
12,054 €
Each (In a Box of 10)
Aantal stuks
Male - - - - - Signal - - VS-25-ST-DSUB-CD-G - - - Crimp
RS-stocknr. 881-8294
Fabrikantnummer1689802
FabrikantPhoenix Contact
8,192 €
Each (In a Box of 5)
Aantal stuks
- - - - - - - - - - - - - Solder
RS-stocknr. 899-5909
Fabrikantnummer1604379
FabrikantPhoenix Contact
57,505 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - HC-B 10-TMB-100/O1STM32S-EUA - - - -
RS-stocknr. 881-8281
Fabrikantnummer1689653
FabrikantPhoenix Contact
36,23 €
Each (In a Box of 5)
Aantal stuks
Female - - - - - Signal - - VS-15-KU-BU/BU - - - Solder
RS-stocknr. 899-5925
Fabrikantnummer1604492
FabrikantPhoenix Contact
61,968 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - HC-B 16-TMB-100/O1STM40S-EUA - - - -