D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 798-1296
Fabrikantnummer66505-4
FabrikantTE Connectivity
0,238 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 446-793
Fabrikantnummer1-66505-0
FabrikantTE Connectivity
0,173 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 135-4489
Fabrikantnummer1-66505-0
FabrikantTE Connectivity
0,086 €
Each (In a Box of 1000)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 164-3133
Fabrikantnummer66505-4
FabrikantTE Connectivity
0,086 €
Each (On a Reel of 10000)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 718-1207
Fabrikantnummer1658686-1
FabrikantTE Connectivity
0,194 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 314-8010
Fabrikantnummer1658686-2
FabrikantTE Connectivity
0,184 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 446-787
Fabrikantnummer1-66506-0
FabrikantTE Connectivity
0,14 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 718-0885
Fabrikantnummer66506-4
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 135-4488
Fabrikantnummer1-66506-0
FabrikantTE Connectivity
0,119 €
Each (In a Box of 1000)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 170-9475
Fabrikantnummer1658670-1
FabrikantTE Connectivity
0,054 €
Each (On a Reel of 20000)
Aantal stuks
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 680-9692
Fabrikantnummer1658670-1
FabrikantTE Connectivity
0,151 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 680-9689
Fabrikantnummer66506-3
FabrikantTE Connectivity
0,129 €
Each (In a Pack of 25)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 795-2239
Fabrikantnummer6-66506-1
FabrikantTE Connectivity
0,237 €
Each (In a Pack of 100)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Pin - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 756-1173
Fabrikantnummer66507-3
FabrikantTE Connectivity
0,296 €
Each (In a Pack of 25)
Aantal stuks
Male Brass Gold over Nickel 15mΩ - 28 → 24 AWG Pin - - AMPLIMITE HDP-20 20 - 1.6 → 1.2A Crimp
RS-stocknr. 173-3991
Fabrikantnummer66569-3
FabrikantTE Connectivity
0,194 €
Each (In a Pack of 1000)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Solder Cup
RS-stocknr. 680-8910
Fabrikantnummer66507-9
FabrikantTE Connectivity
0,184 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 680-8917
Fabrikantnummer66506-9
FabrikantTE Connectivity
0,151 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 170-9473
Fabrikantnummer205089-1
FabrikantTE Connectivity
0,388 €
Each (In a Bag of 1000)
Aantal stuks
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS-stocknr. 680-9210
Fabrikantnummer205089-1
FabrikantTE Connectivity
0,464 €
Each (In a Pack of 5)
Aantal stuks
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE 109 20 - - Crimp
RS-stocknr. 680-8914
Fabrikantnummer66569-3
FabrikantTE Connectivity
0,388 €
Each (In a Pack of 5)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 22 → 18 AWG Socket - - AMPLIMITE HDP-20 20 - - Solder Cup