D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 87 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 741-2845
Fabrikantnummer09670008277
FabrikantHARTING
0,226 €
Each (In a Bag of 5)
Aantal stuks
Female Brass Gold over Nickel - - 24 → 20 AWG Signal - - - - - - Crimp
RS-stocknr. 923-5264
Fabrikantnummer09691817422
FabrikantHARTING
2,339 €
Each (In a Box of 100)
Aantal stuks
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS-stocknr. 693-1073
Fabrikantnummer09691817421
FabrikantHARTING
2,89 €
Each
Aantal stuks
Female Copper Alloy Gold - - 14 12 AWG Power - - - - - 20A Solder
RS-stocknr. 923-5268
Fabrikantnummer09692817421
FabrikantHARTING
2,171 €
Each (In a Box of 100)
Aantal stuks
Male Copper Alloy Gold - - 14 → 12 AWG Power - - - - - 20A Solder
RS-stocknr. 923-5261
Fabrikantnummer09691817421
FabrikantHARTING
2,318 €
Each (In a Box of 100)
Aantal stuks
Female Copper Alloy Gold - - 14 → 12 AWG Power - - - - - 20A Solder
RS-stocknr. 693-1076
Fabrikantnummer09691817422
FabrikantHARTING
3,53 €
Each
Aantal stuks
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS-stocknr. 693-1082
Fabrikantnummer09692817421
FabrikantHARTING
2,32 €
Each
Aantal stuks
Male Copper Alloy Gold - - 14 → 12 AWG Power - - - - - 20A Solder
RS-stocknr. 693-1064
Fabrikantnummer09691817420
FabrikantHARTING
2,88 €
Each
Aantal stuks
Female Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Solder
RS-stocknr. 741-2854
Fabrikantnummer09670008278
FabrikantHARTING
0,26 €
Each (In a Bag of 5)
Aantal stuks
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS-stocknr. 923-5258
Fabrikantnummer09691817420
FabrikantHARTING
2,296 €
Each (In a Box of 100)
Aantal stuks
Female Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Solder
RS-stocknr. 117-3907
Fabrikantnummer09670008167
FabrikantHARTING
0,215 €
Each (On a Reel of 500)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 923-5303
Fabrikantnummer09691812550
FabrikantHARTING
3,903 €
Each (In a Box of 20)
Aantal stuks
Female Copper Alloy Gold - - - - - - D-Sub Mixed - - 14A -
RS-stocknr. 741-2839
Fabrikantnummer09670008177
FabrikantHARTING
0,226 €
Each (In a Bag of 5)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 923-5299
Fabrikantnummer09692827420
FabrikantHARTING
1,962 €
Each (In a Box of 100)
Aantal stuks
Male Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Crimp
RS-stocknr. 693-1127
Fabrikantnummer09691812550
FabrikantHARTING
4,05 €
Each
Aantal stuks
Female Copper Alloy Gold - - - - - - D-Sub Mixed - - 14A -
RS-stocknr. 693-1089
Fabrikantnummer09692817420
FabrikantHARTING
2,30 €
Each
Aantal stuks
Male Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Solder
RS-stocknr. 692-7383
Fabrikantnummer09560008177
FabrikantHARTING
0,399 €
Each (In a Pack of 50)
Aantal stuks
Male Copper Alloy Gold - - 26 → 24 AWG - - - - - - 2A Crimp
RS-stocknr. 693-1086
Fabrikantnummer09692817422
FabrikantHARTING
2,30 €
Each
Aantal stuks
Male Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS-stocknr. 693-1109
Fabrikantnummer09692827420
FabrikantHARTING
2,41 €
Each
Aantal stuks
Male Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Crimp
RS-stocknr. 865-8317
Fabrikantnummer09691815143
FabrikantHARTING
10,02 €
Each
Aantal stuks
Female - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder