D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 20 van 472 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS-stocknr. 164-3133
Fabrikantnummer66505-4
FabrikantTE Connectivity
0,086 €
Each (On a Reel of 10000)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 135-4489
Fabrikantnummer1-66505-0
FabrikantTE Connectivity
0,086 €
Each (In a Box of 1000)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 446-793
Fabrikantnummer1-66505-0
FabrikantTE Connectivity
0,173 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 24 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 798-1296
Fabrikantnummer66505-4
FabrikantTE Connectivity
0,238 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold - - 28 → 24 AWG Socket - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 314-8010
Fabrikantnummer1658686-2
FabrikantTE Connectivity
0,184 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 718-1207
Fabrikantnummer1658686-1
FabrikantTE Connectivity
0,194 €
Each (In a Pack of 10)
Aantal stuks
Female Phosphor Bronze Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 719-5833
FabrikantnummerDM-CTF
FabrikantMH Connectors
0,722 €
Each (In a Pack of 100)
Aantal stuks
Female Brass Gold - - 22 → 30 AWG Socket - - - - - 7.5A Crimp
RS-stocknr. 719-5824
FabrikantnummerDM-CTM
FabrikantMH Connectors
0,305 €
Each (In a Pack of 100)
Aantal stuks
Male Brass Gold - - 22 → 30 AWG - - - - - - 7.5A Crimp
RS-stocknr. 311-5739
FabrikantnummerFMP005P103
FabrikantFCT
2,92 €
Each
Aantal stuks
Male Copper Alloy Gold over Nickel - - 16 → 20 AWG Power - - FMP - - 10A Solder
RS-stocknr. 311-5751
FabrikantnummerFMP005S103 / 1727040154
FabrikantFCT
3,48 €
Each
Aantal stuks
Female Copper Alloy Gold over Nickel - - 16 → 20 AWG Power - - FMP - - 10A Solder
RS-stocknr. 135-4488
Fabrikantnummer1-66506-0
FabrikantTE Connectivity
0,119 €
Each (In a Box of 1000)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 446-787
Fabrikantnummer1-66506-0
FabrikantTE Connectivity
0,14 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 718-0885
Fabrikantnummer66506-4
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 24 → 20 AWG Signal - - AMPLIMITE HDP-20 20 - - Crimp
RS-stocknr. 680-9692
Fabrikantnummer1658670-1
FabrikantTE Connectivity
0,151 €
Each (In a Pack of 10)
Aantal stuks
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 173-8693
FabrikantnummerDM537401NCLF
FabrikantSchurter
6,823 €
Each (In a Tray of 100)
Aantal stuks
Male - - - - RG179 B/U Coaxial - - - - - - Crimp
RS-stocknr. 170-9475
Fabrikantnummer1658670-1
FabrikantTE Connectivity
0,054 €
Each (On a Reel of 20000)
Aantal stuks
Male Brass Gold over Nickel - - 28 → 22 AWG Signal - - AMPLIMITE HDP-22 22 - - Crimp
RS-stocknr. 251-835
FabrikantnummerDM537401NCLF
FabrikantSchurter
8,84 €
Each
Aantal stuks
Male - - - - RG179 B/U Coaxial - - - - - - Crimp
RS-stocknr. 673-4954
Fabrikantnummer8656352064LF
FabrikantAmphenol FCI
0,06 €
Each (In a Pack of 100)
Aantal stuks
Male Brass Gold - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 173-8742
Fabrikantnummer8656352064LF
FabrikantAmphenol FCI
0,039 €
Each (In a Pack of 500)
Aantal stuks
Male Brass Gold - - 24 → 20 AWG - - - - - - - Crimp
RS-stocknr. 301-6812
FabrikantRS PRO
2,07 €
Each
Aantal stuks
Male Copper Alloy Gold over Nickel 50 Ω - 12 → 16 AWG Power - 12AWG - - 16AWG 20A Solder
Related Products
The TE Connectivity HDP-20 series of connector contacts ...
Description:
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options. • Contact size: 20DF• Pin diameter: 0.04 (1.02)• Gold ...
AMPLIMITE size 22 crimp snap-in pin and socket ...
Description:
AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are made from gold plated copper alloy with a 0.030mm post diameter and ...
A range of Size 20 DM signal pin ...
Description:
A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on ...
AMPLIMITE size 22 DF crimp snap-in contacts for ...
Description:
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass ...