D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

41 - 60 van 1061 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 821-2719
FabrikantnummerMHDTZK9-K
FabrikantMH Connectors
2,78 €
Each
Aantal stuks
9 E Zinc Straight - Silver - Yes - MHDTZK
RS-stocknr. 322-9866
FabrikantnummerDTPPK15-K
FabrikantMH Connectors
2,504 €
Each (In a Pack of 5)
Aantal stuks
15 A ABS Straight - Black - Yes - MHDTPPK
RS-stocknr. 163-3364
Fabrikantnummer10326-A200-00
Fabrikant3M
13,76 €
Each
Aantal stuks
26 - Die Cast Aluminium Straight - Natural - Yes - 103
RS-stocknr. 160-0005
Fabrikantnummer8655MH0911LF
FabrikantAmphenol FCI
6,56 €
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 173-8629
Fabrikantnummer8655MH2511LF
FabrikantAmphenol FCI
6,243 €
Each (In a Pack of 50)
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 160-0033
Fabrikantnummer8655MH2511LF
FabrikantAmphenol FCI
8,14 €
Each
Aantal stuks
25 B Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 859-9808
Fabrikantnummer8655MH0901BLF
FabrikantAmphenol FCI
2,843 €
Each (In a Pack of 25)
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 719-5732
Fabrikantnummer2801-0106-04
FabrikantMH Connectors
5,19 €
Each
Aantal stuks
37 C ABS Straight - Silver - Yes - MHED
RS-stocknr. 544-4039
FabrikantRS PRO
2,92 €
Each
Aantal stuks
9 E ABS Straight - - - Yes - -
RS-stocknr. 680-9314
Fabrikantnummer5745171-5
FabrikantTE Connectivity
7,33 €
Each
Aantal stuks
9 E Zinc Alloy Straight - Silver - - - Amplimite
RS-stocknr. 180-7206
FabrikantnummerMHDTZK-9-BK-K
FabrikantMH Connectors
5,88 €
Each
Aantal stuks
9 E Zinc Straight - Black - Yes - MHDTZK-BK
RS-stocknr. 283-2174
FabrikantnummerD45ZK25-BK-K
FabrikantMH Connectors
5,14 €
Each
Aantal stuks
25 B Zinc Angled - Silver - Yes - MHD45ZK-BK
RS-stocknr. 493-2096
FabrikantnummerMHDM35-15-K
FabrikantMH Connectors
3,82 €
Each
Aantal stuks
15 A Zinc Angled - Silver - Yes - MHDM35
RS-stocknr. 135-5034
Fabrikantnummer1534807-1
FabrikantTE Connectivity
9,702 €
Each (In a Box of 10)
Aantal stuks
15 A Gadolinium Zinc Angled - - - Yes - Amplimite HD-20
RS-stocknr. 740-1198
Fabrikantnummer8655MH1512LF
FabrikantAmphenol FCI
6,13 €
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 450-9113
Fabrikantnummer5206471-1
FabrikantTE Connectivity
5,07 €
Each
Aantal stuks
15 A Thermoplastic Straight - Grey - - - Amplimite HD-20
RS-stocknr. 195-7216
FabrikantnummerFWH1A / 1731100248
FabrikantFCT
15,09 €
Each
Aantal stuks
9 E ABS, PC Straight - Silver Nickel Yes IP67 FWH
RS-stocknr. 173-8657
Fabrikantnummer8655MH1512LF
FabrikantAmphenol FCI
5,194 €
Each (In a Pack of 50)
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - 8655MH
RS-stocknr. 719-5685
Fabrikantnummer2801-0102-01
FabrikantMH Connectors
2,25 €
Each
Aantal stuks
9 E ABS Straight - Black - Yes - MHED
RS-stocknr. 135-5035
Fabrikantnummer1534809-1
FabrikantTE Connectivity
5,563 €
Each (In a Bag of 10)
Aantal stuks
25 B Gadolinium Zinc Angled - Silver - - - Amplimite HD-20
Related Products
Solid metal hoods with short and long jack ...
Description:
Solid metal hoods with short and long jack screws and anti-kink sleevingThe two halves of the hood lock into one anotherJack screws can be retrofittedOption of fitting hoods universally using locking mechanisms (100–7490)Ø 6.5 cable — 14 mm for flat ...
2 piece diecast zinc backshells with plastic strain ...
Description:
2 piece diecast zinc backshells with plastic strain relief inserts and earth connectionNickel plate finish. Meets VDE0781 and FCC207 shielding regsAttenuation; >40dB (30MHz to 1GHz)Accepts 3.5mm to 13mm cable.
Nickel plated die-cast zinc ADK backshells come as ...
Description:
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.These backshells have self tapping T10 screws, a suitable driver would be 736-181.
The MHDM35 range of Die-Cast Zinc Hoods from ...
Description:
The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and ...