D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

21 - 40 van 1040 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 377-2556
FabrikantRS PRO
121,04 €
Each
Aantal stuks
37 - - Straight - - - - - 100P2554
RS-stocknr. 480-181
FabrikantRS PRO
5,02 €
Each
Aantal stuks
25 B PET Straight - - - - - -
RS-stocknr. 377-2540
FabrikantRS PRO
107,64 €
Each
Aantal stuks
25 - - Straight - - - - - -
RS-stocknr. 544-4045
FabrikantRS PRO
1,72 €
Each
Aantal stuks
15 A PET Straight - Black - - - -
RS-stocknr. 251-510
FabrikantRS PRO
2,69 €
Each
Aantal stuks
15 A Nylon Straight - Black - - - -
RS-stocknr. 544-4045A
FabrikantRS PRO
2,97 €
Each (In a Pack of 50)
Aantal stuks
15 A PET Straight - Black - - - -
RS-stocknr. 480-197
FabrikantRS PRO
5,31 €
Each
Aantal stuks
37 C PET Straight - - - - - -
RS-stocknr. 377-2534
FabrikantRS PRO
187,73 €
Each
Aantal stuks
15 - - Straight - - - - - -
RS-stocknr. 544-3446
FabrikantRS PRO
4,242 €
Each (In a Pack of 10)
Aantal stuks
37 C PET Straight - Black - Yes - -
RS-stocknr. 544-4427
FabrikantRS PRO
1,93 €
Each
Aantal stuks
50 D PET Straight - Black - - - -
RS-stocknr. 322-9759
FabrikantnummerDTPK9-K
FabrikantMH Connectors
3,73 €
Each
Aantal stuks
9 E ABS Straight - Silver - Yes - MHDTPK
RS-stocknr. 484-789
FabrikantnummerMHDPPK9-K
FabrikantMH Connectors
1,09 €
Each (In a Pack of 5)
Aantal stuks
9 E Polyamide Straight - Black - Yes - MHDPPK-SLIM
RS-stocknr. 447-7347
FabrikantnummerMHDM9-K
FabrikantMH Connectors
3,09 €
Each
Aantal stuks
9 E Zinc Straight - Silver - Yes - MHDM
RS-stocknr. 466-0640
FabrikantnummerMHTRI-09-M-K
FabrikantMH Connectors
5,03 €
Each
Aantal stuks
9 E ABS Angled, Straight - Silver - Yes - MHTRI-M
RS-stocknr. 923-0635
Fabrikantnummer09670090343
FabrikantHARTING
7,946 €
Each (In a Box of 10)
Aantal stuks
9 E Metal Straight - - - - - D-Sub
RS-stocknr. 692-5911
Fabrikantnummer09670090343
FabrikantHARTING
9,54 €
Each
Aantal stuks
9 E Metal Straight - - - - - D-sub
RS-stocknr. 291-6187
FabrikantnummerFMK1G / 1727040096
FabrikantFCT
6,34 €
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6200
FabrikantnummerFMK2G-K201 / 1731110060
FabrikantFCT
6,45 €
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 291-6301
FabrikantnummerFMK2 / 1727040097
FabrikantFCT
7,64 €
Each
Aantal stuks
15 A Die Cast Zinc Angled - Silver Nickel Yes - FMK
RS-stocknr. 484-616
FabrikantnummerMHDPPK9-LG-K
FabrikantMH Connectors
2,564 €
Each (In a Pack of 5)
Aantal stuks
9 E Polyamide Straight - Grey - Yes - MHDPPK-SLIM
Related Products
Solid metal hoods with short and long jack ...
Description:
Solid metal hoods with short and long jack screws and anti-kink sleevingThe two halves of the hood lock into one anotherJack screws can be retrofittedOption of fitting hoods universally using locking mechanisms (100–7490)Ø 6.5 cable — 14 mm for flat ...
Shielded EMI/RFI metal hood for use with d-type ...
Description:
Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack ...
Nickel plated die-cast zinc ADK backshells come as ...
Description:
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.These backshells have self tapping T10 screws, a suitable driver would be 736-181.
Straight exit, two-piece unassembled backshells or cable clamp ...
Description:
Straight exit, two-piece unassembled backshells or cable clamp kits made from black ABS with 2 x zinc plated steel 4-40 fillister head screws, 2 x hex nuts and 2 x 4-40 mounting screws. These straight exit, two-piece AMPLIMITE backshells are ...