D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 802-7719
Fabrikantnummer1688353
FabrikantPhoenix Contact
6,18 €
Each
Aantal stuks
9 E PA Straight - Grey - - - 168
RS-stocknr. 144-9737
Fabrikantnummer1419759
FabrikantPhoenix Contact
18,63 €
Each
Aantal stuks
25 B Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSFL
RS-stocknr. 144-9727
Fabrikantnummer1419723
FabrikantPhoenix Contact
9,47 €
Each
Aantal stuks
9 E Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS-stocknr. 144-9729
Fabrikantnummer1419725
FabrikantPhoenix Contact
13,99 €
Each
Aantal stuks
15 A Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS-stocknr. 144-9733
Fabrikantnummer1419754
FabrikantPhoenix Contact
15,69 €
Each
Aantal stuks
9 E Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSFL
RS-stocknr. 220-3712
Fabrikantnummer2749550
FabrikantPhoenix Contact
21,01 €
Each
Aantal stuks
- - - Straight - - - - - SCT-D-SUB9-KG
RS-stocknr. 144-9736
Fabrikantnummer1419758
FabrikantPhoenix Contact
19,54 €
Each
Aantal stuks
25 B Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL
RS-stocknr. 144-9728
Fabrikantnummer1419724
FabrikantPhoenix Contact
13,78 €
Each
Aantal stuks
15 A Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS-stocknr. 144-9735
Fabrikantnummer1419757
FabrikantPhoenix Contact
17,40 €
Each
Aantal stuks
15 A Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSFL
RS-stocknr. 899-5940
Fabrikantnummer1604573
FabrikantPhoenix Contact
730,56 €
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM40G-EMV
RS-stocknr. 899-5937
Fabrikantnummer1604544
FabrikantPhoenix Contact
689,00 €
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM32S-EMV
RS-stocknr. 899-5931
Fabrikantnummer1604557
FabrikantPhoenix Contact
760,64 €
1 Box of 10
Box(es)
- - - - - - - - - HC-B 24-TMB-100/O1STM32S-EUA
RS-stocknr. 144-9730
Fabrikantnummer1419727
FabrikantPhoenix Contact
11,92 €
Each
Aantal stuks
25 B Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS-stocknr. 144-9731
Fabrikantnummer1419728
FabrikantPhoenix Contact
15,09 €
Each
Aantal stuks
25 B Die Cast Zinc Alloy Right Angle - Grey Nickel Yes IP20 DSSC
RS-stocknr. 802-7630
Fabrikantnummer1655111
FabrikantPhoenix Contact
8,88 €
Each
Aantal stuks
15 A Steel Straight - Yellow - - - VS-09-ST-DSUB-HD-EG
RS-stocknr. 889-8754
Fabrikantnummer1897034
FabrikantPhoenix Contact
5,939 €
Each (In a Box of 50)
Aantal stuks
11 - - - - - - - - EMC 1.5/11-GF-3.81
RS-stocknr. 144-9726
Fabrikantnummer1419722
FabrikantPhoenix Contact
10,84 €
Each
Aantal stuks
9 E Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSSC
RS-stocknr. 144-9732
Fabrikantnummer1419746
FabrikantPhoenix Contact
15,69 €
Each
Aantal stuks
9 E Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL
RS-stocknr. 144-9734
Fabrikantnummer1419756
FabrikantPhoenix Contact
16,82 €
Each
Aantal stuks
15 A Die Cast Zinc Alloy Straight - Grey Nickel Yes IP20 DSFL
RS-stocknr. 220-3728
Fabrikantnummer2749563
FabrikantPhoenix Contact
21,00 €
Each
Aantal stuks
- - - Straight - - - - - SCT-D-SUB 15Kg