D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 20 van 1136 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 322-9759
FabrikantnummerDTPK9-K
FabrikantMH Connectors
3,73 €
Each
Aantal stuks
9 E ABS Straight - Silver - Yes - MHDTPK
RS-stocknr. 484-789
FabrikantnummerMHDPPK9-K
FabrikantMH Connectors
1,09 €
Each (In a Pack of 5)
Aantal stuks
9 E Polyamide Straight - Black - Yes - MHDPPK-SLIM
RS-stocknr. 447-7347
FabrikantnummerMHDM9-K
FabrikantMH Connectors
2,73 €
Each
Aantal stuks
9 E Zinc Straight - Silver - Yes - MHDM
RS-stocknr. 466-0640
FabrikantnummerMHTRI-09-M-K
FabrikantMH Connectors
5,03 €
Each
Aantal stuks
9 E ABS Angled, Straight - Silver - Yes - MHTRI-M
RS-stocknr. 692-5911
Fabrikantnummer09670090343
FabrikantHARTING
7,98 €
Each
Aantal stuks
9 E Metal Straight - - - - - D-sub
RS-stocknr. 923-0635
Fabrikantnummer09670090343
FabrikantHARTING
7,632 €
Each (In a Box of 10)
Aantal stuks
9 E Metal Straight - - - - - D-Sub
RS-stocknr. 291-6187
FabrikantnummerFMK1G / 1727040096
FabrikantFCT
6,34 €
Each
Aantal stuks
9 E Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 484-616
FabrikantnummerMHDPPK9-LG-K
FabrikantMH Connectors
2,564 €
Each (In a Pack of 5)
Aantal stuks
9 E Polyamide Straight - Grey - Yes - MHDPPK-SLIM
RS-stocknr. 283-2130
FabrikantnummerD45ZK25-K
FabrikantMH Connectors
5,74 €
Each
Aantal stuks
25 B Zinc Angled - Silver - Yes - MHD45ZK
RS-stocknr. 291-6200
FabrikantnummerFMK2G-K201 / 1731110060
FabrikantFCT
5,45 €
Each
Aantal stuks
15 A Die Cast Zinc Straight - Silver Nickel Yes - FMK
RS-stocknr. 719-9766
Fabrikantnummer5745174-2
FabrikantTE Connectivity
11,47 €
Each
Aantal stuks
37 C Zinc Alloy - - Silver - - - Amplimite
RS-stocknr. 135-5033
Fabrikantnummer1534805-1
FabrikantTE Connectivity
8,096 €
Each (In a Bag of 10)
Aantal stuks
9 E Gadolinium Zinc Angled - Silver - - - Amplimite HD-20
RS-stocknr. 484-795
FabrikantnummerMHDPPK15-BK-K
FabrikantMH Connectors
2,84 €
Each (In a Pack of 5)
Aantal stuks
15 A Polyamide Straight - Black - Yes - MHDPPK-SLIM
RS-stocknr. 472-6841
Fabrikantnummer1534805-1
FabrikantTE Connectivity
5,84 €
Each
Aantal stuks
9 E Steel Angled - Silver - - - Amplimite HD-20
RS-stocknr. 447-7353
FabrikantnummerMHDM15-K
FabrikantMH Connectors
3,33 €
Each
Aantal stuks
15 A Zinc Straight - Silver - Yes - MHDM
RS-stocknr. 454-930
FabrikantnummerMHDTZK15-RA-PC-K
FabrikantMH Connectors
3,30 €
Each
Aantal stuks
15 A Zinc Straight - Silver - Yes - MHDTZK-RA
RS-stocknr. 682-7337
Fabrikantnummer1478762-9
FabrikantTE Connectivity
5,30 €
Each
Aantal stuks
9 E Zinc Straight - Silver - Yes - ADK Series
RS-stocknr. 164-8826
Fabrikantnummer1478762-9
FabrikantTE Connectivity
4,321 €
Each (In a Bag of 100)
Aantal stuks
9 E Zinc Straight - Silver - Yes - ADK Series
RS-stocknr. 322-9765
FabrikantnummerDTPK15-K
FabrikantMH Connectors
3,49 €
Each
Aantal stuks
15 A ABS Straight - Silver - Yes - MHDTPK
RS-stocknr. 322-9872
FabrikantnummerDTPPK25-K
FabrikantMH Connectors
2,706 €
Each (In a Pack of 5)
Aantal stuks
25 B ABS Straight - Black - Yes - MHDTPPK
Related Products
Solid metal hoods with short and long jack ...
Description:
Solid metal hoods with short and long jack screws and anti-kink sleevingThe two halves of the hood lock into one anotherJack screws can be retrofittedOption of fitting hoods universally using locking mechanisms (100–7490)Ø 6.5 cable — 14 mm for flat ...
2 piece diecast zinc backshells with plastic strain ...
Description:
2 piece diecast zinc backshells with plastic strain relief inserts and earth connectionNickel plate finish. Meets VDE0781 and FCC207 shielding regsAttenuation; >40dB (30MHz to 1GHz)Accepts 3.5mm to 13mm cable.
Nickel plated die-cast zinc ADK backshells come as ...
Description:
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.These backshells have self tapping T10 screws, a suitable driver would be 736-181.
The MHDM35 range of Die-Cast Zinc Hoods from ...
Description:
The MHDM35 range of Die-Cast Zinc Hoods from the MH MHulti Hood series feature a two piece zinc body with two body retaining screws. Unlike the standard MHDM series hoods, the MHDC35 range offer a 35° entry for angled and ...