Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
Nieuw
RS-stocknr. 184-6195
FabrikantnummerCDA-15S(05)
FabrikantHirose
3,291 €
Each (In a Tray of 45)
Aantal stuks
15 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.97 x 12.55mm 39.14mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6480
FabrikantnummerCDE-9P(05)
FabrikantHirose
3,927 €
Each (In a Pack of 3)
Aantal stuks
9 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.95 x 12.55mm 30.81mm 12.55mm 20.95mm
Nieuw
RS-stocknr. 184-6194
FabrikantnummerCDA-15P(05)
FabrikantHirose
3,161 €
Each (In a Tray of 45)
Aantal stuks
15 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.95 x 12.55mm 39.14mm 12.55mm 20.95mm
Nieuw
RS-stocknr. 184-6467
FabrikantnummerCDC-37S(05)
FabrikantHirose
6,48 €
Each
Aantal stuks
37 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 69.32 x 20.97 x 12.55mm 69.32mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6197
FabrikantnummerCDC-37S(05)
FabrikantHirose
5,015 €
Each (In a Tray of 27)
Aantal stuks
37 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 69.32 x 20.97 x 12.55mm 69.32mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6199
FabrikantnummerCDE-9S(05)
FabrikantHirose
3,161 €
Each (In a Tray of 63)
Aantal stuks
9 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.97 x 12.55mm 30.81mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6443
FabrikantnummerCDA-15S(05)
FabrikantHirose
4,25 €
Each
Aantal stuks
15 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.97 x 12.55mm 39.14mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6198
FabrikantnummerCDE-9P(05)
FabrikantHirose
3,04 €
Each (In a Tray of 63)
Aantal stuks
9 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.95 x 12.55mm 30.81mm 12.55mm 20.95mm
Nieuw
RS-stocknr. 184-6457
FabrikantnummerCDB-25P(05)
FabrikantHirose
3,135 €
Each (In a Pack of 2)
Aantal stuks
25 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 53.04 x 20.95 x 12.55mm 53.04mm 12.55mm 20.95mm
Nieuw
RS-stocknr. 184-6196
FabrikantnummerCDB-25P(05)
FabrikantHirose
2,426 €
Each (In a Tray of 36)
Aantal stuks
25 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 53.04 x 20.95 x 12.55mm 53.04mm 12.55mm 20.95mm
Nieuw
RS-stocknr. 184-6495
FabrikantnummerCDE-9S(05)
FabrikantHirose
4,083 €
Each (In a Pack of 3)
Aantal stuks
9 Female Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 30.81 x 20.97 x 12.55mm 30.81mm 12.55mm 20.97mm
Nieuw
RS-stocknr. 184-6428
FabrikantnummerCDA-15P(05)
FabrikantHirose
4,083 €
Each (In a Pack of 3)
Aantal stuks
15 Male Straight - Gold, Nickel CD - Phosphor Bronze 2.76mm 3A 39.14 x 20.95 x 12.55mm 39.14mm 12.55mm 20.95mm