Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-stocknr. 126-6373
Fabrikantnummer834219014
FabrikantMolex
13,37 €
Each
Aantal stuks
9 Female Straight Liquid Crystal Polymer Gold CMD - Copper Alloy 1.27mm 1A 19.93 x 34.79 x 8.38mm 19.93mm 8.38mm 34.79mm
RS-stocknr. 183-7769
Fabrikantnummer1727040009
FabrikantMolex
1,702 €
Each (In a Box of 100)
Aantal stuks
9 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7770
Fabrikantnummer1727040010
FabrikantMolex
1,702 €
Each (In a Box of 100)
Aantal stuks
9 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7957
Fabrikantnummer1727040004
FabrikantMolex
2,50 €
Each (In a Pack of 2)
Aantal stuks
25 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7771
Fabrikantnummer1727040001
FabrikantMolex
1,702 €
Each (In a Box of 100)
Aantal stuks
15 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7870
Fabrikantnummer1727040008
FabrikantMolex
3,10 €
Each (In a Pack of 2)
Aantal stuks
50 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7855
Fabrikantnummer1727040007
FabrikantMolex
3,05 €
Each (In a Pack of 2)
Aantal stuks
50 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-8228
Fabrikantnummer1727040009
FabrikantMolex
2,38 €
Each (In a Pack of 5)
Aantal stuks
9 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7942
Fabrikantnummer1727040003
FabrikantMolex
1,95 €
Each (In a Pack of 2)
Aantal stuks
25 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7972
Fabrikantnummer1727040005
FabrikantMolex
3,05 €
Each (In a Pack of 2)
Aantal stuks
37 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-8243
Fabrikantnummer1727040010
FabrikantMolex
2,38 €
Each (In a Pack of 5)
Aantal stuks
9 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 178-9335
Fabrikantnummer83424-9014
FabrikantMolex
14,863 €
Each (In a Box of 100)
Aantal stuks
25 Female Right Angle - Gold - 83424 - 1.27mm 1A 34.79 x 30.1 x 8.38mm 34.79mm 8.38mm 30.1mm
RS-stocknr. 183-7603
Fabrikantnummer1727040008
FabrikantMolex
1,95 €
Each (In a Box of 50)
Aantal stuks
50 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7598
Fabrikantnummer1727040003
FabrikantMolex
1,544 €
Each (In a Box of 50)
Aantal stuks
25 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
Nieuw
RS-stocknr. 178-9471
Fabrikantnummer83424-9014
FabrikantMolex
19,10 €
Each
Aantal stuks
25 Female Right Angle - Gold - 83424 - 1.27mm 1A 34.79 x 30.1 x 8.38mm 34.79mm 8.38mm 30.1mm
RS-stocknr. 183-7600
Fabrikantnummer1727040005
FabrikantMolex
1,896 €
Each (In a Box of 50)
Aantal stuks
37 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7772
Fabrikantnummer1727040002
FabrikantMolex
1,702 €
Each (In a Box of 100)
Aantal stuks
15 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7602
Fabrikantnummer1727040007
FabrikantMolex
1,922 €
Each (In a Box of 50)
Aantal stuks
50 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-7599
Fabrikantnummer1727040004
FabrikantMolex
1,57 €
Each (In a Box of 50)
Aantal stuks
25 Female - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -
RS-stocknr. 183-8258
Fabrikantnummer1727040001
FabrikantMolex
2,38 €
Each (In a Pack of 5)
Aantal stuks
15 Male - Thermoplastic - FCT 172704 Copper Alloy - 7.5A - - - -