Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 20 van 177 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-stocknr. 164-8566
Fabrikantnummer207464-2
FabrikantTE Connectivity
0,722 €
Each (In a Bag of 800)
Aantal stuks
25 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.54 x 17.8mm 53.03mm 17.8mm 12.54mm
RS-stocknr. 446-715
Fabrikantnummer207464-2
FabrikantTE Connectivity
0,96 €
Each
Aantal stuks
25 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.54 x 17.8mm 53.03mm 17.8mm 12.54mm
RS-stocknr. 170-9396
Fabrikantnummer205204-4
FabrikantTE Connectivity
0,625 €
Each (In a Bag of 800)
Aantal stuks
9 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 16.94 x 12.55mm 30.81mm 12.55mm 16.94mm
RS-stocknr. 446-692
Fabrikantnummer205204-4
FabrikantTE Connectivity
0,84 €
Each
Aantal stuks
9 Male Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 16.94 x 12.55mm 30.81mm 12.55mm 16.94mm
RS-stocknr. 270-9759
Fabrikantnummer1658671-1
FabrikantTE Connectivity
3,31 €
Each
Aantal stuks
26 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 39.14 x 12.54 x 17.44mm 39.14mm 17.44mm 12.54mm
RS-stocknr. 164-1528
Fabrikantnummer1658671-1
FabrikantTE Connectivity
1,919 €
Each (In a Box of 400)
Aantal stuks
26 Male Straight Steel - AMPLIMITE HDP-22 - - - 1.9A 39.14 x 12.54 x 17.44mm 39.14mm 17.44mm 12.54mm
RS-stocknr. 822-4901
Fabrikantnummer5745884-1
FabrikantTE Connectivity
11,54 €
Each
Aantal stuks
50 Female Straight - - HDP-20 - - - - 2.635 x 0.705 x 0.605in 2.635in 0.605in 0.705in
RS-stocknr. 164-2341
Fabrikantnummer5745884-1
FabrikantTE Connectivity
8,921 €
Each (In a Bag of 450)
Aantal stuks
50 Female Straight - - HDP-20 - - - - 2.635 x 0.705 x 0.605in 2.635in 0.605in 0.705in
RS-stocknr. 314-7988
Fabrikantnummer1658682-1
FabrikantTE Connectivity
4,07 €
Each
Aantal stuks
26 Female Straight Steel - AMPLIMITE HDP-22 - - - - 39.14 x 12.54 x 17.9mm 39.14mm 17.9mm 12.54mm
RS-stocknr. 164-8526
Fabrikantnummer1658682-1
FabrikantTE Connectivity
2,626 €
Each (In a Bag of 800)
Aantal stuks
26 Female Straight Steel - AMPLIMITE HDP-22 - - - - 39.14 x 12.54 x 17.9mm 39.14mm 17.9mm 12.54mm
RS-stocknr. 446-737
Fabrikantnummer205203-3
FabrikantTE Connectivity
0,81 €
Each
Aantal stuks
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS-stocknr. 135-4486
Fabrikantnummer205203-3
FabrikantTE Connectivity
0,604 €
Each (In a Bag of 800)
Aantal stuks
9 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 30.81 x 17.9 x 12.55mm 30.81mm 17.9mm 12.55mm
RS-stocknr. 164-8565
Fabrikantnummer207463-1
FabrikantTE Connectivity
0,755 €
Each (In a Bag of 800)
Aantal stuks
25 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.55 x 17.5mm 53.03mm 12.55mm 17.15mm
RS-stocknr. 446-759
Fabrikantnummer207463-1
FabrikantTE Connectivity
1,01 €
Each
Aantal stuks
25 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53.03 x 12.55 x 17.5mm 53.03mm 12.55mm 17.15mm
RS-stocknr. 301-8341
Fabrikantnummer164533-4
FabrikantTE Connectivity
2,12 €
Each (In a Pack of 5)
Aantal stuks
25 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A 53 x 12.55 x 17.9mm 53mm 17.9mm 12.55mm
RS-stocknr. 164-1529
Fabrikantnummer1658684-1
FabrikantTE Connectivity
4,021 €
Each (In a Bag of 600)
Aantal stuks
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS-stocknr. 782-9454
Fabrikantnummer204511-1
FabrikantTE Connectivity
26,33 €
Each
Aantal stuks
104 Male Straight Steel - AMPLIMITE 90 Series M24308/4-269F - - - - - - -
RS-stocknr. 314-8004
Fabrikantnummer1658684-1
FabrikantTE Connectivity
5,69 €
Each
Aantal stuks
62 Female Straight Steel - AMPLIMITE HDP-22 - - - - - 69.31mm 17.9mm 12.54mm
RS-stocknr. 680-8829
Fabrikantnummer205209-2
FabrikantTE Connectivity
1,86 €
Each
Aantal stuks
37 Female Straight Steel - AMPLIMITE HDP-20 - - - 3.7A - 69.31mm 17.9mm 12.54mm
RS-stocknr. 301-8307
Fabrikantnummer167293-1
FabrikantTE Connectivity
2,016 €
Each (In a Pack of 5)
Aantal stuks
15 Male Straight Steel - AMPLIMITE HDP-20 - - - - 39.1 x 12.55 x 17.65mm 39.1mm 17.65mm 12.55mm