Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-stocknr. 843-6062
Fabrikantnummer09670094701
FabrikantHARTING
1,38 €
Each
Aantal stuks
9 Female Straight - - D-Sub Standard - - - - 30 x 12.5 x 17.8mm 30mm 17.8mm 12.5mm
RS-stocknr. 923-5066
Fabrikantnummer09670155601
FabrikantHARTING
1,302 €
Each (In a Box of 100)
Aantal stuks
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-stocknr. 692-7829
Fabrikantnummer09670155601
FabrikantHARTING
1,996 €
Each (In a Pack of 5)
Aantal stuks
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS-stocknr. 843-6066
Fabrikantnummer09670254701
FabrikantHARTING
1,79 €
Each
Aantal stuks
25 Female Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.8mm 53mm 17.8mm 12.5mm
RS-stocknr. 923-0932
Fabrikantnummer09670254701
FabrikantHARTING
1,603 €
Each (In a Box of 100)
Aantal stuks
25 Female Straight Metal - - - - - - 53 x 12.5 x 17.9mm 53mm 17.9mm 12.5mm
RS-stocknr. 100-7816
Fabrikantnummer09670254701
FabrikantHARTING
1,79 €
Each
Aantal stuks
25 Female Straight Metal - - - - - - 53 x 12.5 x 17.9mm 53mm 17.9mm 12.5mm
RS-stocknr. 692-7368
Fabrikantnummer09562005601
FabrikantHARTING
4,13 €
Each
Aantal stuks
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-stocknr. 692-7825
Fabrikantnummer09670154701
FabrikantHARTING
1,99 €
Each (In a Pack of 5)
Aantal stuks
15 Female Straight Metal - - - - - - 39.1 x 12.5 x 17.9mm 39.1mm 17.9mm 12.5mm
RS-stocknr. 923-0695
Fabrikantnummer09562005601
FabrikantHARTING
2,176 €
Each (In a Box of 100)
Aantal stuks
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS-stocknr. 692-7370
Fabrikantnummer09564005601
FabrikantHARTING
9,74 €
Each
Aantal stuks
62 Male Straight Steel - - - - 2.41mm 2A 69.8 x 12.93 x 15.82mm 69.8mm 15.82mm 12.93mm
RS-stocknr. 923-5220
Fabrikantnummer09693020133
FabrikantHARTING
3,898 €
Each (In a Box of 50)
Aantal stuks
3 (Power/Coax), 10 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS-stocknr. 923-0708
Fabrikantnummer09563005601
FabrikantHARTING
4,626 €
Each (In a Box of 100)
Aantal stuks
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS-stocknr. 843-6069
Fabrikantnummer09670505601
FabrikantHARTING
2,20 €
Each
Aantal stuks
50 Male Straight - - D-Sub Standard - - - - 67 x 15.4 x 17.5mm 67mm 17.5mm 15.4mm
RS-stocknr. 693-0998
Fabrikantnummer09693020133
FabrikantHARTING
4,38 €
Each
Aantal stuks
3 (Power/Coax), 10 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS-stocknr. 693-1010
Fabrikantnummer09695020364
FabrikantHARTING
6,76 €
Each
Aantal stuks
4 (Power/Coax), 32 (Signal) Female Straight Steel - - - - - 5A 66.9 x 15.4 x 17.9mm 66.9mm 17.9mm 15.4mm
RS-stocknr. 923-5211
Fabrikantnummer09692020072
FabrikantHARTING
3,845 €
Each (In a Box of 50)
Aantal stuks
2 (Power/Coax), 5 (Signal) Female Straight Steel - - - - - 5A 39.1 x 12.5 x 16.9mm 39.1mm 16.9mm 12.5mm
RS-stocknr. 923-0938
Fabrikantnummer09670375601
FabrikantHARTING
1,997 €
Each (In a Box of 50)
Aantal stuks
37 Male Straight Metal - - - - - - 69.3 x 12.5 x 17.8mm 69.3mm 17.8mm 12.5mm
RS-stocknr. 923-5249
Fabrikantnummer09693120172
FabrikantHARTING
4,261 €
Each (In a Box of 50)
Aantal stuks
2 (Power/Coax), 15 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS-stocknr. 923-0689
Fabrikantnummer09561004701
FabrikantHARTING
1,157 €
Each (In a Box of 100)
Aantal stuks
15 Female Straight Steel - - - - 2.29mm 2A - 31.3mm - 12.93mm
RS-stocknr. 692-7364
Fabrikantnummer09561005601
FabrikantHARTING
2,15 €
Each
Aantal stuks
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm