Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

61 - 80 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 719-7202
Fabrikantnummer1217754-1
FabrikantTE Connectivity
0,18 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 117-6833
Fabrikantnummer1266
FabrikantKeystone
0,285 €
Each (In a Bag of 100)
Aantal stuks
1200 6.35 x 0.81mm Right Angle - - Uninsulated 20.04mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 173-5298
Fabrikantnummer216843-1
FabrikantTE Connectivity
0,255 €
Each (In a Box of 1250)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS-stocknr. 164-7531
Fabrikantnummer726387-2
FabrikantTE Connectivity
967,46 €
1 Box of 5000
Box(es)
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS-stocknr. 164-4228
Fabrikantnummer63823-1
FabrikantTE Connectivity
873,60 €
1 Reel of 16000
Reel(s)
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS-stocknr. 680-6087
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
0,217 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 178-8406
FabrikantRS PRO
0,02 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 13.3mm Brass Tin - - - -
RS-stocknr. 680-5915
Fabrikantnummer726387-2
FabrikantTE Connectivity
0,248 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS-stocknr. 167-6441
Fabrikantnummer19705-4301
FabrikantMolex
0,078 €
Each (In a Bag of 1000)
Aantal stuks
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 184-2264
Fabrikantnummer7474966
FabrikantWurth Elektronik
0,325 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - 14.99mm Brass - - - - -
RS-stocknr. 680-5763
Fabrikantnummer1-725996-2
FabrikantTE Connectivity
0,129 €
Each (In a Pack of 100)
Aantal stuks
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS-stocknr. 2508830095
Fabrikantnummer1285-ST
FabrikantKeystone
0,07 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508940934
Fabrikantnummer900-SUN-10/03
FabrikantWECO
0,83 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508829871
Fabrikantnummer1280
FabrikantKeystone
0,13 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508830118
Fabrikantnummer1289-ST
FabrikantKeystone
0,11 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508836059
Fabrikantnummer1262
FabrikantKeystone
0,17 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2509052987
Fabrikantnummer900-SUN-5/03
FabrikantWECO
0,72 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2509053019
Fabrikantnummer900-SUN-7.5/06
FabrikantWECO
1,60 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508830089
Fabrikantnummer1287-ST
FabrikantKeystone
0,07 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508829988
Fabrikantnummer1212
FabrikantKeystone
0,07 €
Each
Aantal stuks
- - - - - - - - - - - - -
Related Products
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
Push grip insulated wire splice connectors for use ...
Description:
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for ...