Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

41 - 60 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 305-0957
Fabrikantnummer608200872100
FabrikantStelvio Kontek
26,04 €
1 Bag of 50
Bag(s)
- - - - - Uninsulated - - - - - - -
RS-stocknr. 117-7274
Fabrikantnummer1287
FabrikantKeystone
0,133 €
Each (In a Bag of 100)
Aantal stuks
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 163-9916
Fabrikantnummer1-725996-2
FabrikantTE Connectivity
1.543,16 €
1 Box of 10000
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS-stocknr. 173-5298
Fabrikantnummer216843-1
FabrikantTE Connectivity
0,255 €
Each (In a Box of 1250)
Aantal stuks
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS-stocknr. 164-0091
Fabrikantnummer725964-2
FabrikantTE Connectivity
332,59 €
1 Bag of 1000
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 719-7038
Fabrikantnummer63823-1
FabrikantTE Connectivity
0,072 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS-stocknr. 178-8405
FabrikantRS PRO
0,016 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 13.8mm Brass Tin - - - -
RS-stocknr. 179-0813
Fabrikantnummer19705-4001
FabrikantMolex
0,132 €
Each (In a Pack of 50)
Aantal stuks
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 164-7531
Fabrikantnummer726387-2
FabrikantTE Connectivity
967,46 €
1 Box of 5000
Box(es)
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS-stocknr. 178-9797
Fabrikantnummer19705-4001
FabrikantMolex
98,10 €
1 Bag of 1000
Bag(s)
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 680-6087
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
0,217 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 788-2815
Fabrikantnummer1217861-1
FabrikantTE Connectivity
0,039 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS-stocknr. 162-1730
Fabrikantnummer62650-1
FabrikantTE Connectivity
451,48 €
1 Reel of 6000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS-stocknr. 163-9917
Fabrikantnummer1-726389-2
FabrikantTE Connectivity
1.289,95 €
1 Box of 10000
Box(es)
FASTON .187 4.8 x 0.8mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper Silver 1 0.8mm 4.8mm
RS-stocknr. 167-6441
Fabrikantnummer19705-4301
FabrikantMolex
0,078 €
Each (In a Bag of 1000)
Aantal stuks
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 178-8407
FabrikantRS PRO
0,051 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 17.5mm Brass Brass - - - -
RS-stocknr. 718-7987
Fabrikantnummer63862-1
FabrikantTE Connectivity
0,129 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel - 1 0.83mm 6.35mm
RS-stocknr. 164-2998
Fabrikantnummer63525-1
FabrikantTE Connectivity
709,47 €
1 Reel of 10000
Reel(s)
FASTON .187 4.75 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 4.75mm
RS-stocknr. 680-3114
Fabrikantnummer725964-2
FabrikantTE Connectivity
0,383 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 680-5924
Fabrikantnummer726388-2
FabrikantTE Connectivity
0,099 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
Related Products
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
Push grip insulated wire splice connectors for use ...
Description:
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for ...