Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Lees meer Lees minder

Filters

21 - 40 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS-stocknr. 167-6441
Fabrikantnummer19705-4301
FabrikantMolex
0,078 €
Each (In a Bag of 1000)
Aantal stuks
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 680-5924
Fabrikantnummer726388-2
FabrikantTE Connectivity
0,099 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 117-7274
Fabrikantnummer1287
FabrikantKeystone
0,133 €
Each (In a Bag of 100)
Aantal stuks
1200 6.35 x 0.81mm Straight - - Uninsulated 14.02mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 178-8403
FabrikantRS PRO
0,056 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 15.5mm Brass Tin - - - -
RS-stocknr. 184-1817
Fabrikantnummer7474966
FabrikantWurth Elektronik
259,80 €
1 Bag of 1000
Bag(s)
- - - - - - 14.99mm Brass - - - - -
RS-stocknr. 117-6833
Fabrikantnummer1266
FabrikantKeystone
0,285 €
Each (In a Bag of 100)
Aantal stuks
1200 6.35 x 0.81mm Right Angle - - Uninsulated 20.04mm Brass Tin - 1 0.81mm 6.35mm
RS-stocknr. 164-0091
Fabrikantnummer725964-2
FabrikantTE Connectivity
332,59 €
1 Bag of 1000
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS-stocknr. 161-4448
Fabrikantnummer63824-1
FabrikantTE Connectivity
268,32 €
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 184-2333
Fabrikantnummer7471212
FabrikantWurth Elektronik
0,168 €
Each (In a Pack of 50)
Aantal stuks
- - - - - - 7mm Brass - - - - -
RS-stocknr. 178-8411
FabrikantRS PRO
0,051 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 16.8mm Brass Tin - - - -
RS-stocknr. 184-2317
Fabrikantnummer7471267
FabrikantWurth Elektronik
0,198 €
Each (In a Pack of 50)
Aantal stuks
- - - - - - 3.96mm Brass - - - - -
RS-stocknr. 683-1500
Fabrikantnummer63824-1
FabrikantTE Connectivity
0,053 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 164-2998
Fabrikantnummer63525-1
FabrikantTE Connectivity
709,47 €
1 Reel of 10000
Reel(s)
FASTON .187 4.75 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 4.75mm
RS-stocknr. 164-2765
Fabrikantnummer1217754-1
FabrikantTE Connectivity
264,54 €
1 Bag of 2000
Bag(s)
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS-stocknr. 718-7930
Fabrikantnummer63951-1
FabrikantTE Connectivity
0,117 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 6.35 x 0.81mm - - - Uninsulated 20.32mm Brass Tin - - 0.81mm 6.35mm
RS-stocknr. 680-5927
Fabrikantnummer726389-2
FabrikantTE Connectivity
0,141 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.8 x 0.5mm Right Angle - - Uninsulated 13mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 719-7038
Fabrikantnummer63823-1
FabrikantTE Connectivity
0,072 €
Each (In a Pack of 100)
Aantal stuks
FASTON .187 4.75 x 0.51mm - - - Uninsulated 8.64mm Brass Tin over Copper - - 0.51mm 4.75mm
RS-stocknr. 178-8407
FabrikantRS PRO
0,051 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - 17.5mm Brass Brass - - - -
RS-stocknr. 136-1936
Fabrikantnummer726388-2
FabrikantTE Connectivity
429,98 €
1 Box of 5000
Box(es)
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS-stocknr. 184-1823
Fabrikantnummer7471266
FabrikantWurth Elektronik
259,80 €
1 Bag of 1000
Bag(s)
- - - - - - 20mm Brass - - - - -
Related Products
FASTON 250 series piggyback crimp receptacle tab combination ...
Description:
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors. The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
Push grip insulated wire splice connectors for use ...
Description:
Push grip insulated wire splice connectors for use in electrical installations. These Push Grip push electrical wire connectors are simple to use and do not require any additional tooling. The housings of these splice connectors contain a spring contact for ...