Screw Terminals

What is a PCB Screw Terminal?A PCB screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratingsSome screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.Benefits Simple to use and easy to snap into place. Only basic hand tools required Allow high density wire connections to PCB Low cost, eliminate the need for a mating connector When properly tightened provide an electrically secure connection Can be reused in the field allowing for the replacement of wires or equipment Can be used with solid, stranded and pre-terminated wire Kinked leg versions for extra retention on the PCBApplicationsPCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
RS-stocknr. 385-499
FabrikantnummerSCRTM4RA
FabrikantRF Solutions
1,13 €
Each
Aantal stuks
- - - - - - 4 - - Natural - -
RS-stocknr. 717-6621
Fabrikantnummer216907-1
FabrikantTE Connectivity
2,63 €
Each
Aantal stuks
Straight - 20A - - - - - - - - -
RS-stocknr. 409-1909
Fabrikantnummer8189
FabrikantKeystone
0,854 €
Each (In a Bag of 10)
Aantal stuks
45 deg - 15A - - - 4 Brass Nickel Natural - -
RS-stocknr. 821-2494
Fabrikantnummer1-5055323-0
FabrikantTE Connectivity
1,67 €
Each
Aantal stuks
Straight - 25A - - - - - - - - -
RS-stocknr. 718-9422
Fabrikantnummer167892-2
FabrikantTE Connectivity
2,31 €
Each
Aantal stuks
Straight - 40A - - - - - - - - -
RS-stocknr. 162-1757
Fabrikantnummer7461075
FabrikantWurth Elektronik
4,54 €
Each (In a Box of 150)
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 717-6599
Fabrikantnummer55556-4
FabrikantTE Connectivity
6,48 €
Each
Aantal stuks
Straight - 25A - - - - Nylon - - - -
RS-stocknr. 162-1758
Fabrikantnummer7461082
FabrikantWurth Elektronik
2,023 €
Each (In a Box of 500)
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-2136
Fabrikantnummer7461123
FabrikantWurth Elektronik
2,66 €
Each
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-1752
Fabrikantnummer7460211
FabrikantWurth Elektronik
3,851 €
Each (In a Box of 250)
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-2212
Fabrikantnummer7461128
FabrikantWurth Elektronik
7,24 €
Each
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 178-8754
FabrikantRS PRO
0,056 €
Each (In a Bag of 50)
Aantal stuks
Straight 1 x 14 AWG, 1 x 18 4 x 14 AWG, 1 x 18 AWG - 1 x 14 AWG, 1 x 18 AWG - 1 x 18 AWG, 4 x 14 AWG - Thermoplastic - Yellow - -
RS-stocknr. 162-1770
Fabrikantnummer7461166
FabrikantWurth Elektronik
2,86 €
Each (In a Box of 200)
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-2214
Fabrikantnummer7461082
FabrikantWurth Elektronik
3,00 €
Each
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-2153
Fabrikantnummer7461073
FabrikantWurth Elektronik
3,49 €
Each
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 164-0856
Fabrikantnummer55556-4
FabrikantTE Connectivity
3,785 €
Each (In a Box of 1000)
Aantal stuks
Straight - 25A - - - - Nylon - - - -
RS-stocknr. 162-2193
Fabrikantnummer7461075
FabrikantWurth Elektronik
6,76 €
Each
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 162-1756
Fabrikantnummer7461074
FabrikantWurth Elektronik
4,626 €
Each (In a Box of 500)
Aantal stuks
Straight - - - - - - Brass Tin - - -
RS-stocknr. 481-3973
Fabrikantnummer8191-2
FabrikantKeystone
0,441 €
Each (In a Pack of 10)
Aantal stuks
Straight 22 14 AWG 15A - - - 4 Brass Nickel Red 14AWG 22AWG
RS-stocknr. 162-1767
Fabrikantnummer7461127
FabrikantWurth Elektronik
2,865 €
Each (In a Box of 200)
Aantal stuks
Straight - - - - - - Brass Tin - - -
Related Products
A range of modular AV & Data faceplate ...
Description:
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual FaceplateModules which provides unlimited flexibility for AV, data and communications connectivity. Conec2 individual USB Charging Point5V 1Amp supplyIdeal for charging ...
Using the Press-Fit Elements, currents of up to ...
Description:
Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.
Models and technical descriptions identical to codes 8190 ...
Description:
Models and technical descriptions identical to codes 8190 (119-4005) and 8191 (119-4011), except for the screws which are coloured.