Push Wire Terminals

Push wire terminals, sometimes referred to as grip wire connectors, are used for connecting wires without the need for solderor screws. They are either pushed closed with pliers or by hand, or they contain spring clips that you can operate manually.

Youll find them an easy-to-use terminal type for connecting various gauges of wire, including solid and stranded wires.

Types of push wire terminals

The two main types are spring-loaded push grip terminals and brass one-way terminals, which need to be closed with pliers.

Push wire terminals come in a range of designs and a variety of sizes for different gauges of wire and different voltage ratings. They can be single or multi-way connectors. Designs range from clear polycarbonate connector housings for easy inspection, with multiple connectors and a voltage testing port, to slim one-way wire connectors for confined spaces.

What are push wire terminals used for?

Push wire terminals are used as splice connectors for electrical installations, such as lightingand wiring systems. This includes retrofitting and repairs, electrical signage and almost anywhere you need to connect light to medium gauge wires together.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Ways Minimum Wire Size mm² Wire Size Cable Strip Length Maximum Wire Size mm² Current Rating Minimum Wire Size AWG Maximum Wire Size AWG Voltage Rating Width Height Depth Colour Maximum Cable Strip Length
RS-stocknr. 125-8527
Fabrikantnummer2299515-1
FabrikantTE Connectivity
0,695 €
Each (In a Pack of 10)
Aantal stuks
3 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 15.9mm 10.45mm 19mm Orange 11mm
RS-stocknr. 125-8528
Fabrikantnummer2299516-1
FabrikantTE Connectivity
0,816 €
Each (In a Pack of 10)
Aantal stuks
4 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 20.05mm 10.45mm 19mm Grey 11mm
RS-stocknr. 163-9135
Fabrikantnummer2299515-1
FabrikantTE Connectivity
0,187 €
Each (In a Bag of 400)
Aantal stuks
3 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 15.9mm 10.45mm 19mm Orange 11mm
RS-stocknr. 125-8529
Fabrikantnummer2299517-1
FabrikantTE Connectivity
0,93 €
Each (In a Pack of 10)
Aantal stuks
5 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 24.2mm 10.45mm 19mm Blue 11mm
RS-stocknr. 163-9137
Fabrikantnummer2299517-1
FabrikantTE Connectivity
0,265 €
Each (In a Bag of 300)
Aantal stuks
5 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 24.2mm 10.45mm 19mm Blue 11mm
RS-stocknr. 163-9136
Fabrikantnummer2299516-1
FabrikantTE Connectivity
0,212 €
Each (In a Box of 300)
Aantal stuks
4 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 20.05mm 10.45mm 19mm Grey 11mm
RS-stocknr. 865-6058
FabrikantnummerCPGI-WC-TG-TN-JR-400
FabrikantTE Connectivity
0,073 €
Each (In a Pack of 400)
Aantal stuks
- - 22 → 8 AWG - - - - - - - - - Tan -
RS-stocknr. 909-7369
Fabrikantnummer62420-1
FabrikantTE Connectivity
0,095 €
Each (In a Pack of 50)
Aantal stuks
1 - 20 → 18 AWG Maximum of 567mm - - - - - 3mm 7.62mm 3.43mm - 567mm
RS-stocknr. 163-9134
Fabrikantnummer2299514-1
FabrikantTE Connectivity
0,142 €
Each (In a Bag of 500)
Aantal stuks
2 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 11.75mm 10.45mm 19mm Yellow 11mm
RS-stocknr. 125-8526
Fabrikantnummer2299514-1
FabrikantTE Connectivity
0,662 €
Each (In a Pack of 10)
Aantal stuks
2 0.5mm² 0.5 → 2.5 mm², 22 → 12 AWG Maximum of 11mm 2.5mm² 24A 22AWG 12AWG 1 kV ac, 450 V ac, 600 V ac 11.75mm 10.45mm 19mm Yellow 11mm
RS-stocknr. 865-6036
Fabrikantnummer552795-2
FabrikantTE Connectivity
0,078 €
Each (In a Pack of 1000)
Aantal stuks
2 - 26 → 19 AWG - - - - - - 0.36in 0.262in 0.498in - -