Crimp Terminal Covers

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS-stocknr. 176-5846
FabrikantnummerEV2-30R-1SB
FabrikantHirose
15,53 €
Each
Aantal stuks
Receptacle 38mm² - - 38 mm² - - 79.2mm Black 1 - - - -
RS-stocknr. 176-5847
FabrikantnummerEV2-30P-1PC
FabrikantHirose
41,40 €
Each
Aantal stuks
Plug 40mm² 22 Dia. x 1.8mm - 40 mm² - - 53.8mm Black 1 - - 1.8mm 22mm