Crimp Terminal Covers

Crimp terminal covers provide insulation, guarding equipment and operators from damage or injury caused by electrical current. Another common name for a crimp terminal cover is crimp terminal boot.

How do crimp terminal covers work?

Crimp terminal covers are an important safety measure when working with terminals. They usually slide off the terminal as the wire is being fastened into place; once the wire is secure, they are then slid back over the top of the wire. However, some are permanently fixed in place.

Types of crimp terminal covers

Crimp terminal covers are used with a variety of connectors, such as coaxial, receptacle and tab connectors.

Crimp terminal covers are made from materials selected for their insulating qualities. This includes plastic, such as nylon, PVC and PA, and various rubbers like silicone rubber. The bodies of these covers can also be made from metals such as brass, phosphor bronze and stainless steel. Covers are usually colour-coded, so that you can distinguish between them easily when working with complex wiring systems.


...
Lees meer Lees minder

Filters

1 - 20 van 341 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connector Type Maximum Wire Size mm² Tab Size Minimum Wire Size AWG Wire Size Body Material Maximum Wire Size AWG Length Colour Number of Contacts Maximum Wire Size Minimum Wire Size Tab Thickness Tab Width
RS-stocknr. 488-1314
FabrikantRS PRO
0,055 €
Each (In a Pack of 100)
Aantal stuks
- - - - - - - 30mm Clear - - - - -
RS-stocknr. 745-4754
Fabrikantnummer180908
FabrikantTE Connectivity
0,491 €
Each (In a Pack of 10)
Aantal stuks
Tab - - - - Glass Fibre Reinforced Nylon - 31.5mm Natural 2 - - - 6.35mm
RS-stocknr. 164-7901
Fabrikantnummer180908
FabrikantTE Connectivity
539,41 €
1 Box of 3000
Box(es)
Tab - - - - Glass Fibre Reinforced Nylon - 31.5mm Natural 2 - - - 6.35mm
RS-stocknr. 245-1545
Fabrikantnummer180923-0
FabrikantTE Connectivity
0,27 €
Each (In a Pack of 25)
Aantal stuks
Plug - 6.35mm - - Nylon 66 - 22.9mm Natural 2 - - - 6.35mm
RS-stocknr. 164-8547
Fabrikantnummer180923-0
FabrikantTE Connectivity
0,14 €
Each (In a Bag of 2000)
Aantal stuks
Plug - 6.35mm - - Nylon 66 - 22.9mm Natural 2 - - - -
RS-stocknr. 680-2972
Fabrikantnummer626065
FabrikantTE Connectivity
0,17 €
Each (In a Pack of 100)
Aantal stuks
Plug - - - - Nylon 66 - 22.9mm Natural 2 - - - 6.35mm
RS-stocknr. 164-7514
Fabrikantnummer626065
FabrikantTE Connectivity
827,72 €
1 Bag of 5500
Bag(s)
Plug - - - - Nylon 66 - 22.9mm Natural 2 - - - 6.35mm
RS-stocknr. 388-3246
Fabrikantnummer154719-0
FabrikantTE Connectivity
0,084 €
Each (In a Pack of 100)
Aantal stuks
- - - - - - - - - 1 - - - -
RS-stocknr. 822-1517
Fabrikantnummer19432-0014
FabrikantMolex
4,61 €
Each
Aantal stuks
Wire - - - 8 AWG - - 26.89mm Black 2 8AWG - - -
RS-stocknr. 164-8501
Fabrikantnummer154719-0
FabrikantTE Connectivity
103,24 €
1 Bag of 1500
Bag(s)
- - - - - - - - - 1 - - - -
RS-stocknr. 164-8543
Fabrikantnummer180904-0
FabrikantTE Connectivity
0,619 €
Each (In a Bag of 700)
Aantal stuks
Plug - - - - Nylon 66 - 22.9mm Natural 6 - - - 6.35mm
RS-stocknr. 245-1567
Fabrikantnummer180924-0
FabrikantTE Connectivity
0,303 €
Each (In a Pack of 25)
Aantal stuks
Plug - 6.35mm - - Nylon 66 - 22.9mm Natural 2 - - - -
RS-stocknr. 311-6552
FabrikantnummerSHR-10V-S-B
FabrikantJST
0,226 €
Each (In a Pack of 10)
Aantal stuks
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS-stocknr. 680-2962
Fabrikantnummer926539-1
FabrikantTE Connectivity
0,081 €
Each (In a Pack of 100)
Aantal stuks
Receptacle - - - - Nylon 66 - 24.4mm Natural - - - - -
Nieuw
RS-stocknr. 190-3692
Fabrikantnummer154719-4
FabrikantTE Connectivity
68,74 €
1 Pack of 1500
Pack(s)
Plug - - - - Nylon - 22.9mm Natural 1 - - - 6.35mm
RS-stocknr. 245-1624
Fabrikantnummer180904-0
FabrikantTE Connectivity
0,809 €
Each (In a Pack of 10)
Aantal stuks
Plug - - - - Nylon 66 - 22.9mm Natural 6 - - - 6.35mm
RS-stocknr. 135-5107
Fabrikantnummer926539-1
FabrikantTE Connectivity
122,66 €
1 Bag of 2000
Bag(s)
Receptacle - - - - Nylon - 24.4mm Natural - - - - -
RS-stocknr. 172-4967
FabrikantnummerSHR-10V-S-B
FabrikantJST
0,137 €
Each (In a Box of 2000)
Aantal stuks
Receptacle - - - 32 → 28 AWG PBT - 13mm White 10 28AWG 32AWG - -
RS-stocknr. 164-2826
Fabrikantnummer172076-7
FabrikantTE Connectivity
84,71 €
1 Bag of 1000
Bag(s)
Plug - - - - Nylon - 22.9mm Natural 1 - - - 6.35mm
RS-stocknr. 718-8236
Fabrikantnummer154719-4
FabrikantTE Connectivity
0,086 €
Each (In a Pack of 25)
Aantal stuks
Plug - - - - Nylon - 22.9mm Natural 1 - - - 6.35mm
Related Products
A range FASTIN-FASTON 250 tab and receptacle housings ...
Description:
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical ...
A range of 6.35mm Positive Lock connector housings ...
Description:
A range of 6.35mm Positive Lock connector housings made from black PA 6.6.Stock numbers 680-2297 and 731-3202 are 1 way housingsStock number 718-7189 is a 2 way housing for a flag terminalStock number 681-2720 is a 3 way housing for ...
250 series FASTIN-FASTON free hanging lance plug and ...
Description:
250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of ...
A range of 6.35mm Positive Lock connector housings ...
Description:
A range of 6.35mm Positive Lock connector housings made from black PA 6.6.Stock numbers 680-2297 and 731-3202 are 1 way housingsStock number 718-7189 is a 2 way housing for a flag terminalStock number 681-2720 is a 3 way housing for ...