Crimp Terminal Adapters

Crimp terminal adapters allow different types of terminals to connect to one another. The term is also used as a catch-all for crimp terminals by some manufacturers.

What are crimp terminal adapters used for?

Crimp terminal adapters are used to connect different types of terminals, and are used for a variety of applications ranging from common household items to heavy-duty industrial equipment. In most cases, a special type of receptacle is required to receive a specific type of connector. However, if one or both connectors cannot be changed, an adapter can be employed.

Types of crimp terminal adapters

Crimp terminal adapters vary in type, as each model is designed to connect specific kinds of terminals, such as butt-splice terminals and quick-disconnect terminals. Types of crimp terminal adapters include male-to-female, male-to-male, and female-to-female.

The bodies of these adapters can be made of metal (such as brass, copper or stainless steel), or other materials like vinyl, while the plating is often made of nickel or tin.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Tab Size Body Material Minimum Wire Size AWG Body Plating Maximum Wire Size AWG End 1 Number of Connectors End 1 Type End 2 Type Tab Thickness Tab Width
RS-stocknr. 873-2483
Fabrikantnummer36876-0001
FabrikantMolex
0,049 €
Each (In a Pack of 50)
Aantal stuks
Male to Female 1.95 x 0.25mm Metal (Copper Alloy) - Nickel, Tin - - Tab Crimp 0.25mm 1.95mm
Nieuw
RS-stocknr. 196-8691
Fabrikantnummer150200-0011
FabrikantMolex
0,085 €
Each (On a Reel of 8000)
Aantal stuks
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
Nieuw
RS-stocknr. 196-8692
Fabrikantnummer150200-0011
FabrikantMolex
0,145 €
Each (In a Pack of 25)
Aantal stuks
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
Nieuw
RS-stocknr. 196-8694
Fabrikantnummer150200-0012
FabrikantMolex
0,138 €
Each (In a Pack of 25)
Aantal stuks
- 2.15 x 0.25mm - 24AWG Gold 26AWG 4 Tab Crimp 0.25mm 2.15mm
Nieuw
RS-stocknr. 196-8693
Fabrikantnummer150200-0012
FabrikantMolex
0,08 €
Each (On a Reel of 8000)
Aantal stuks
- 2.15 x 0.25mm - 24AWG Gold 26AWG 4 Tab Crimp 0.25mm 2.15mm