Crimp Terminal Adapters

Crimp terminal adapters allow different types of terminals to connect to one another. The term is also used as a catch-all for crimp terminals by some manufacturers.

What are crimp terminal adapters used for?

Crimp terminal adapters are used to connect different types of terminals, and are used for a variety of applications ranging from common household items to heavy-duty industrial equipment. In most cases, a special type of receptacle is required to receive a specific type of connector. However, if one or both connectors cannot be changed, an adapter can be employed.

Types of crimp terminal adapters

Crimp terminal adapters vary in type, as each model is designed to connect specific kinds of terminals, such as butt-splice terminals and quick-disconnect terminals. Types of crimp terminal adapters include male-to-female, male-to-male, and female-to-female.

The bodies of these adapters can be made of metal (such as brass, copper or stainless steel), or other materials like vinyl, while the plating is often made of nickel or tin.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Tab Size Body Material Minimum Wire Size AWG Body Plating Maximum Wire Size AWG End 1 Number of Connectors End 1 Type End 2 Type Tab Thickness Tab Width
RS-stocknr. 534-884
FabrikantRS PRO
0,208 €
Each (In a Pack of 100)
Aantal stuks
Male Adapter to Male Adapter 6.3 x 0.8mm Brass, Vinyl - Tin - - - - 0.8mm 6.3mm
RS-stocknr. 164-7806
Fabrikantnummer63699-1
FabrikantTE Connectivity
152,99 €
1 Bag of 1000
Bag(s)
Tab Adapter to Tab Cap 4.75 x 0.81mm Brass - Tin - - Quick Disconnect Terminal Tab 0.81mm 4.75mm
RS-stocknr. 718-7886
Fabrikantnummer63699-1
FabrikantTE Connectivity
0,291 €
Each (In a Pack of 25)
Aantal stuks
Tab Adapter to Tab Cap 4.75 x 0.81mm Brass - Tin - - Quick Disconnect Terminal Tab 0.81mm 4.75mm
RS-stocknr. 718-8069
Fabrikantnummer61765-1
FabrikantTE Connectivity
0,344 €
Each (In a Pack of 25)
Aantal stuks
Tab Adapter to Tab Cap 6.35 x 0.81mm Brass - - - 1 Quick Disconnect Terminal Tab 0.81mm 6.35mm
RS-stocknr. 510-4725
FabrikantRS PRO
8,79 €
1 Bag of 50
Bag(s)
Male to Male 6.35 x 6.35mm Copper - Tin - - - - - 6.35mm
Nieuw
RS-stocknr. 190-3679
Fabrikantnummer61765-1
FabrikantTE Connectivity
278,32 €
1 Pack of 1000
Pack(s)
Tab Adapter to Tab Cap 6.35 x 0.81mm Brass - - - 1 Quick Disconnect Terminal Tab 0.81mm 6.35mm
Nieuw
RS-stocknr. 190-3755
Fabrikantnummer321235
FabrikantTE Connectivity
343,00 €
1 Pack of 1000
Pack(s)
Female to Female 6.35 x 0.81mm Brass - - - - Faston Splice Terminal Faston Splice Terminal 0.81mm 6.35mm
RS-stocknr. 161-1465
Fabrikantnummer61765-2
FabrikantTE Connectivity
0,351 €
Each (In a Box of 100)
Aantal stuks
Tab Adapter to Tab Cap 6.35 x 0.81mm Brass - Tin - - Quick Disconnect Terminal Female Disconnect 0.81mm 6.35mm
RS-stocknr. 795-2194
Fabrikantnummer321235
FabrikantTE Connectivity
0,415 €
Each (In a Pack of 50)
Aantal stuks
Female to Female 6.35 x 0.81mm Brass - - - - Faston Splice Terminal Faston Splice Terminal 0.81mm 6.35mm
Nieuw
RS-stocknr. 190-3559
Fabrikantnummer61765-2
FabrikantTE Connectivity
296,21 €
1 Box of 1000
Box(es)
Tab Adapter to Tab Cap 6.35 x 0.81mm Brass - Tin - - Quick Disconnect Terminal Female Disconnect 0.81mm 6.35mm
RS-stocknr. 718-7775
Fabrikantnummer155914-1
FabrikantTE Connectivity
1,112 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - -
Nieuw
RS-stocknr. 196-8692
Fabrikantnummer150200-0011
FabrikantMolex
0,145 €
Each (In a Pack of 25)
Aantal stuks
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
RS-stocknr. 797-2191
Fabrikantnummer1-321235-0
FabrikantTE Connectivity
0,747 €
Each (In a Pack of 50)
Aantal stuks
Female to Female 6.35 x 0.81mm Brass - - - - Faston Splice Terminal Faston Splice Terminal 0.81mm 6.35mm
RS-stocknr. 135-5176
Fabrikantnummer726308-1
FabrikantTE Connectivity
434,86 €
1 Box of 1000
Box(es)
Tab Adapter to Tab Cap 6.35 x 0.81mm Brass - - - 1 Quick Disconnect Terminal Tab 0.81mm 6.35mm
RS-stocknr. 164-4226
Fabrikantnummer63575-1
FabrikantTE Connectivity
251,14 €
1 Reel of 1400
Reel(s)
- - Stainless Steel - - - - - - - -
RS-stocknr. 178-8748
FabrikantRS PRO
0,086 €
Each (In a Bag of 100)
Aantal stuks
- 6.35 x 0.8mm Brass - Brass - 1 - - 0.8mm 6.35mm
RS-stocknr. 719-6215
Fabrikantnummer63575-1
FabrikantTE Connectivity
0,422 €
Each (In a Pack of 50)
Aantal stuks
- - Stainless Steel - - - - - - - -
Nieuw
RS-stocknr. 196-8691
Fabrikantnummer150200-0011
FabrikantMolex
0,095 €
Each (On a Reel of 8000)
Aantal stuks
- 2.15 x 0.25mm - 20AWG Gold 22AWG 4 Tab Crimp 0.25mm 2.15mm
RS-stocknr. 510-4731
FabrikantRS PRO
7,03 €
1 Bag of 25
Bag(s)
- 6.35 x 6.35mm Copper - Tin - - - - - 6.35mm
Nieuw
RS-stocknr. 196-8694
Fabrikantnummer150200-0012
FabrikantMolex
0,138 €
Each (In a Pack of 25)
Aantal stuks
- 2.15 x 0.25mm - 24AWG Gold 26AWG 4 Tab Crimp 0.25mm 2.15mm
Related Products
A range of PCB tab adapters that allow ...
Description:
A range of PCB tab adapters that allow connection between wire terminals and PCB board via female receptacles. These PCB tab or PCB blade adapters have a 6.3 or 6.4mm tab size and are tin plated. Stock number 534-929 has ...
Vinyl insulating material. ...
Description:
Vinyl insulating material.
FASTON 250 series single splice terminals with a ...
Description:
FASTON 250 series single splice terminals with a dual 6.35mm brass tab within a natural coloured plastic insulated housing. Stock number 718-7775 has a polypropylene housing and stock number 797-2191 has a PVC housing.
Genderless male/female crimp terminals for use in Ditto™ ...
Description:
Genderless male/female crimp terminals for use in Ditto™ series crimp terminal housings. These Ditto™ series crimp terminals are tin plated and accept a wire size range of 24-26 AWG.For hand crimping tool see stock number 873-2291For manual extraction tool see ...