Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

81 - 100 van 383 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
Nieuw
RS-stocknr. 190-3117
Fabrikantnummer160450-3
FabrikantTE Connectivity
3.321,40 €
1 Pack of 7000
Pack(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 837-7210
FabrikantnummerMTI14-187Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
MTI Insulated Nylon - - 16AWG 14AWG - - - - Straight Blue Shrouded
RS-stocknr. 680-5713
Fabrikantnummer160451-3
FabrikantTE Connectivity
0,386 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 865-6175
Fabrikantnummer61664-1
FabrikantTE Connectivity
0,052 €
Each (In a Pack of 500)
Aantal stuks
- Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - Unshrouded
Nieuw
RS-stocknr. 190-3678
Fabrikantnummer42115-4
FabrikantTE Connectivity
1.004,80 €
1 Pack of 6000
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 161-5216
Fabrikantnummer66023-2
FabrikantTE Connectivity
536,91 €
1 Box of 1000
Box(es)
PIDG FASTON .250 Insulated PVC 0.3mm² 1.4mm² 22AWG 16AWG 6.35 x 0.81mm - - - - Red -
RS-stocknr. 718-8028
Fabrikantnummer160645-2
FabrikantTE Connectivity
0,191 €
Each (In a Pack of 25)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.3mm² 0.8mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 125-1980
FabrikantRS PRO
0,033 €
Each (In a Pack of 100)
Aantal stuks
- Uninsulated - - - - - 2.8 x 0.5mm 0.5mm 2.8mm - 135° - Unshrouded
RS-stocknr. 164-2802
Fabrikantnummer170341-3
FabrikantTE Connectivity
1.158,30 €
1 Reel of 12000
Reel(s)
FASTON .250 Uninsulated - 2mm² 3.37mm² 14AWG 12AWG 2.9 x 3.8mm 3.8mm 2.9mm - - - -
Nieuw
RS-stocknr. 190-3611
Fabrikantnummer160450-2
FabrikantTE Connectivity
821,30 €
1 Pack of 3500
Pack(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
Nieuw
RS-stocknr. 190-3686
Fabrikantnummer61687-2
FabrikantTE Connectivity
4.772,00 €
1 Pack of 42000
Pack(s)
FASTON .187 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 4.75 x 0.81mm 0.81mm 4.75mm - - - -
RS-stocknr. 613-9693
FabrikantRS PRO
0,143 €
Each (In a Pack of 100)
Aantal stuks
- Insulated PC 4mm² 6mm² 12AWG 10AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Yellow Unshrouded
RS-stocknr. 125-1985
FabrikantRS PRO
0,084 €
Each (In a Pack of 100)
Aantal stuks
- Uninsulated - - - - - 6.35 x 0.5mm 0.5mm 6.35mm - 45° - Unshrouded
RS-stocknr. 765-1028
Fabrikantnummer293041-1
FabrikantTE Connectivity
161,24 €
1 Reel of 3000
Reel(s)
FASTIN-FASTON .250 Uninsulated - 0.35mm² 1mm² 22AWG 17AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - Unshrouded
RS-stocknr. 719-6880
Fabrikantnummer170341-3
FabrikantTE Connectivity
0,135 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - 2mm² 3.37mm² 14AWG 12AWG 2.9 x 3.8mm 3.8mm 2.9mm - - - -
Nieuw
RS-stocknr. 190-3673
Fabrikantnummer928931-1
FabrikantTE Connectivity
342,14 €
1 Pack of 1000
Pack(s)
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm 0.81mm 2.79mm - - - -
RS-stocknr. 719-6899
Fabrikantnummer60701-1
FabrikantTE Connectivity
0,184 €
Each (In a Pack of 50)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 2mm² 5.26mm² 14AWG 10AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 669-2692
Fabrikantnummer160450-2
FabrikantTE Connectivity
0,271 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 164-3405
Fabrikantnummer60465-1
FabrikantTE Connectivity
194,80 €
1 Bag of 1000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - Unshrouded
RS-stocknr. 680-5892
Fabrikantnummer66023-2
FabrikantTE Connectivity
0,635 €
Each (In a Pack of 50)
Aantal stuks
PIDG FASTON .250 Insulated PVC 0.3mm² 1.4mm² 22AWG 16AWG 6.35 x 0.81mm - - - - Red -
Related Products
FASTIN FASTON 312 series quick connect flag style ...
Description:
FASTIN FASTON 312 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTIN FASTON ...
FASTON 187 series quick connect piggyback crimp receptacle ...
Description:
FASTON 187 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 187 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial ...
FASTON 187 series quick connect crimp receptacle terminals ...
Description:
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These ...
FASTON 250 series quick connect crimp flag receptacle ...
Description:
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...