Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

61 - 80 van 386 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 136-1938
Fabrikantnummer928931-2
FabrikantTE Connectivity
156,67 €
1 Box of 1000
Box(es)
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm - - - - - -
RS-stocknr. 164-2252
Fabrikantnummer41616
FabrikantTE Connectivity
156,66 €
1 Bag of 1000
Bag(s)
250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - Unshrouded
RS-stocknr. 745-4801
Fabrikantnummer41412
FabrikantTE Connectivity
0,18 €
Each (In a Pack of 50)
Aantal stuks
FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - Unshrouded
RS-stocknr. 669-2696
Fabrikantnummer160450-3
FabrikantTE Connectivity
0,714 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 680-6015
Fabrikantnummer928794-2
FabrikantTE Connectivity
0,192 €
Each (In a Pack of 50)
Aantal stuks
FASTIN-FASTON .110 Uninsulated - 1mm² 2.5mm² 17AWG 13AWG 2.79 x 0.79mm 0.79mm 2.79mm - - - -
RS-stocknr. 161-4002
Fabrikantnummer160451-3
FabrikantTE Connectivity
0,459 €
Each (In a Box of 500)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 837-7210
FabrikantnummerMTI14-187Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
MTI Insulated Nylon - - 16AWG 14AWG - - - - Straight Blue Shrouded
RS-stocknr. 825-2016
Fabrikantnummer41616
FabrikantTE Connectivity
0,201 €
Each (In a Pack of 100)
Aantal stuks
250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - Unshrouded
RS-stocknr. 164-8484
Fabrikantnummer141085-2
FabrikantTE Connectivity
3.110,40 €
1 Bag of 4000
Bag(s)
- - - - - - - - - - - - - -
RS-stocknr. 166-7439
FabrikantnummerFVDDM1.25-250(PA)(LF)
FabrikantJST
125,00 €
1 Box of 1000
Box(es)
FVDDM Insulated Vinyl 0.25mm² 1.65mm² 22AWG 16AWG 6.3 x 0.8mm 0.8mm 6.3mm - - Red -
RS-stocknr. 680-6025
Fabrikantnummer928931-2
FabrikantTE Connectivity
0,183 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1mm² 20AWG 17AWG 2.79 x 0.81mm - - - - - -
RS-stocknr. 765-0902
Fabrikantnummer160450-3
FabrikantTE Connectivity
1.825,09 €
1 Reel of 3500
Reel(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.4 x 0.8mm 0.8mm 6.4mm - - - Unshrouded
RS-stocknr. 688-1316
FabrikantnummerLOM-51T-250
FabrikantJST
0,05 €
Each (In a Pack of 100)
Aantal stuks
Tab-on Tab Uninsulated - - - 20AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - -
RS-stocknr. 164-7962
Fabrikantnummer41412
FabrikantTE Connectivity
795,39 €
1 Reel of 8000
Reel(s)
FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - Unshrouded
RS-stocknr. 680-5713
Fabrikantnummer160451-3
FabrikantTE Connectivity
0,386 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 842-315
Fabrikantnummer141085-2
FabrikantTE Connectivity
1,166 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 Insulated Nylon 4mm² 6mm² 11AWG 10AWG 6.35 x 0.81mm 0.81mm 6.35mm - - Yellow -
RS-stocknr. 164-0142
Fabrikantnummer928906-2
FabrikantTE Connectivity
228,82 €
1 Bag of 1000
Bag(s)
FASTIN-FASTON .110 Uninsulated - 0.5mm² 1.5mm² 20AWG 15AWG 2.8mm - 2.8mm - - - Unshrouded
RS-stocknr. 267-4041
FabrikantRS PRO
0,375 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Nylon 4mm² 6mm² 12AWG 10AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Yellow Unshrouded
RS-stocknr. 166-7487
FabrikantnummerLOM-51T-250
FabrikantJST
38,39 €
1 Bag of 1000
Bag(s)
Tab-on Tab Uninsulated - - - 20AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - - -
Nieuw
RS-stocknr. 190-3117
Fabrikantnummer160450-3
FabrikantTE Connectivity
3.321,40 €
1 Pack of 7000
Pack(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2.5mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
Related Products
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...
FASTON 250 stud mount tab terminals designed specifically ...
Description:
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON ...
FASTON 110 PCB mount tab terminals designed specifically ...
Description:
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...