Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

21 - 40 van 387 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 164-8483
Fabrikantnummer140971-2
FabrikantTE Connectivity
1.175,33 €
1 Bag of 4000
Bag(s)
PIDG FASTON .250 Insulated Nylon 1mm² 2.5mm² 17AWG 13AWG 5.14mm² 0.81mm 6.35mm - - Blue -
RS-stocknr. 718-8194
Fabrikantnummer61499-1
FabrikantTE Connectivity
0,14 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 245-1731
Fabrikantnummer42241-2
FabrikantTE Connectivity
0,12 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm 3D CAD Model - - -
RS-stocknr. 613-9615
FabrikantRS PRO
0,022 €
Each (In a Pack of 100)
Aantal stuks
- Insulated PC 1.5mm² 2.5mm² 16AWG 14AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Blue Unshrouded
RS-stocknr. 161-5276
Fabrikantnummer42460-2
FabrikantTE Connectivity
632,69 €
1 Reel of 9000
Reel(s)
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 164-7804
Fabrikantnummer61499-1
FabrikantTE Connectivity
108,99 €
1 Bag of 1000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
Nieuw
RS-stocknr. 190-3669
Fabrikantnummer141878-2
FabrikantTE Connectivity
980,60 €
1 Pack of 5000
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 125-1978
FabrikantRS PRO
0,367 €
Each (In a Pack of 100)
Aantal stuks
- Insulated HDPE, Nylon 1.5mm² 2.5mm² 16AWG 14AWG 6.35 x 0.8mm 0.8mm 6.35mm - - Blue Shrouded
RS-stocknr. 718-7927
Fabrikantnummer141878-2
FabrikantTE Connectivity
0,30 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 680-2124
Fabrikantnummer42460-2
FabrikantTE Connectivity
0,122 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 837-7238
FabrikantnummerMTV14-250Q
Fabrikant3M
0,299 €
Each (In a Pack of 25)
Aantal stuks
MTV Insulated Vinyl - - 16AWG 14AWG 0.25 x 0.032in 0.032in 0.25in - Straight Blue Unshrouded
RS-stocknr. 136-1690
Fabrikantnummer42241-2
FabrikantTE Connectivity
0,099 €
Each (In a Bag of 500)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 680-2919
Fabrikantnummer181949-2
FabrikantTE Connectivity
0,20 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 163-9935
Fabrikantnummer181949-2
FabrikantTE Connectivity
647,79 €
1 Bag of 5000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1910
Fabrikantnummer141879-1
FabrikantTE Connectivity
0,125 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 267-4029
FabrikantRS PRO
0,178 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Nylon 0.5mm² 1.5mm² 22AWG 16AWG 0.8 x 6.35mm 6.35mm 0.8mm - - Red Unshrouded
RS-stocknr. 718-8138
Fabrikantnummer42460-1
FabrikantTE Connectivity
0,19 €
Each (In a Pack of 50)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
RS-stocknr. 164-2651
Fabrikantnummer61365-1
FabrikantTE Connectivity
86,40 €
1 Bag of 1000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 510-4753
FabrikantRS PRO
20,31 €
1 Bag of 15
Bag(s)
- Insulated Vinyl - - - - 6.35 x 0.8mm 0.8mm 6.35mm - - Transparent -
RS-stocknr. 164-7991
Fabrikantnummer61761-2
FabrikantTE Connectivity
75,60 €
1 Box of 1000
Box(es)
FASTON .187 Uninsulated - - - - - 4.75 x 0.51mm 0.51mm 4.75mm - 45° - -
Related Products
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...
FASTON 250 stud mount tab terminals designed specifically ...
Description:
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON ...
FASTON 110 PCB mount tab terminals designed specifically ...
Description:
FASTON 110 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 110 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...