Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 822-1542
Fabrikantnummer19022-0004
FabrikantMolex
0,074 €
Each (In a Pack of 100)
Aantal stuks
19022 Uninsulated - 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight - Unshrouded
RS-stocknr. 822-1359
Fabrikantnummer19164-0015
FabrikantMolex
0,52 €
Each (In a Pack of 50)
Aantal stuks
19164 Insulated Nylon 0.25mm² 1.5mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS-stocknr. 822-1508
Fabrikantnummer19431-0016
FabrikantMolex
0,558 €
Each (In a Pack of 50)
Aantal stuks
19431 Uninsulated - - - 12AWG 10AWG - - - - Straight - Unshrouded
RS-stocknr. 186-0286
Fabrikantnummer19712-4001
FabrikantMolex
86,60 €
1 Bag of 1000
Bag(s)
19712 Uninsulated - - - - - 0.51 x 2.79mm 0.51mm 2.79mm - - - -
RS-stocknr. 822-0996
Fabrikantnummer19001-0010
FabrikantMolex
0,309 €
Each (In a Pack of 50)
Aantal stuks
19001 Insulated Nylon 3mm² 5mm² 12AWG 10AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Yellow Shrouded
RS-stocknr. 822-0984
Fabrikantnummer19001-0001
FabrikantMolex
0,387 €
Each (In a Pack of 50)
Aantal stuks
19001 Insulated Nylon 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS-stocknr. 822-0993
Fabrikantnummer19001-0008
FabrikantMolex
0,303 €
Each (In a Pack of 100)
Aantal stuks
19001 Insulated Nylon 1.2mm² 1.9mm² 16AWG 14AWG 4.75 x 0.51mm 0.51mm 4.75mm - Straight Blue Shrouded
RS-stocknr. 822-1038
Fabrikantnummer19004-0005
FabrikantMolex
0,235 €
Each (In a Pack of 50)
Aantal stuks
19004 Insulated Nylon 1.2mm² 1.9mm² 16AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Blue Shrouded
RS-stocknr. 822-1034
Fabrikantnummer19004-0001
FabrikantMolex
0,239 €
Each (In a Pack of 50)
Aantal stuks
19004 Insulated Nylon 0.38mm² 0.96mm² 22AWG 18AWG 6.35 x 0.81mm 0.81mm 6.35mm - Straight Red Shrouded
RS-stocknr. 186-0318
Fabrikantnummer19712-4001
FabrikantMolex
0,20 €
Each
Aantal stuks
19712 Uninsulated - - - - - 0.51 x 2.79mm 0.51mm 2.79mm - - - -