Crimp Tab Terminals

Crimp tab terminals allow quick connections with crimp receptacles. They can also be applied speedily to conductors with use of the correct tooling. They enhance tensile strength, thermal conductivity, and resistance to vibration and corrosion. This method of termination ensures protection and reliable disconnections of electrical circuits.

What are crimp tab terminals used for?

Crimp tab terminals are commonly found in the appliance and automotive industries. They allow wires to be easily connected to screw terminals, quick-disconnect / spade-foot / fast-on type terminals, wire splices and various types of combinations.

Types of crimp tab terminals

There are two types of crimp tab terminals.

Uninsulated crimp tab terminals provide reliable wire connection and disconnection in various applications and allow visual inspection, useful for keeping on top of maintenance and internal degradation.

Insulated crimp receptacles are used for preventing shock and electrical short circuits caused by exposed leads. They ensure high stability under load and in severe environmental conditions, keeping liquids and contaminants away from electrical connections.


...
Lees meer Lees minder

Filters

1 - 20 van 249 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Tab Thickness Tab Width CAD Drawing Mount Angle Colour Shrouded/Unshrouded
RS-stocknr. 680-2912
Fabrikantnummer181948-2
FabrikantTE Connectivity
0,198 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 164-8857
Fabrikantnummer181948-2
FabrikantTE Connectivity
670,29 €
1 Bag of 5000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
Nieuw
RS-stocknr. 190-3147
Fabrikantnummer181949-1
FabrikantTE Connectivity
1.642,60 €
1 Pack of 12500
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-8031
Fabrikantnummer181949-1
FabrikantTE Connectivity
0,179 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1904
Fabrikantnummer140814-1
FabrikantTE Connectivity
0,146 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1931
Fabrikantnummer140814-2
FabrikantTE Connectivity
115,02 €
1 Box of 1000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 680-5700
Fabrikantnummer140814-2
FabrikantTE Connectivity
0,15 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1649
Fabrikantnummer140896-2
FabrikantTE Connectivity
542,56 €
1 Box of 1000
Box(es)
- Insulated - - - - - 5.14mm² - - - - Red -
RS-stocknr. 842-220
Fabrikantnummer140896-2
FabrikantTE Connectivity
0,602 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 Insulated Nylon 0.5mm² 1mm² 20AWG 17AWG 5.14mm² 0.81mm 6.35mm - - Red -
RS-stocknr. 135-4648
Fabrikantnummer142241-1
FabrikantTE Connectivity
778,04 €
1 Box of 5000
Box(es)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 161-1897
Fabrikantnummer142241-1
FabrikantTE Connectivity
0,203 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 842-264
Fabrikantnummer140971-2
FabrikantTE Connectivity
0,408 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 Insulated Nylon 1mm² 2.5mm² 17AWG 13AWG 5.14mm² 0.81mm 6.35mm - - Blue -
RS-stocknr. 164-8483
Fabrikantnummer140971-2
FabrikantTE Connectivity
1.175,33 €
1 Bag of 4000
Bag(s)
PIDG FASTON .250 Insulated Nylon 1mm² 2.5mm² 17AWG 13AWG 5.14mm² 0.81mm 6.35mm - - Blue -
RS-stocknr. 163-9935
Fabrikantnummer181949-2
FabrikantTE Connectivity
647,79 €
1 Bag of 5000
Bag(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 136-1690
Fabrikantnummer42241-2
FabrikantTE Connectivity
0,099 €
Each (In a Bag of 500)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm - - - -
Nieuw
RS-stocknr. 190-3669
Fabrikantnummer141878-2
FabrikantTE Connectivity
980,60 €
1 Pack of 5000
Pack(s)
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 245-1731
Fabrikantnummer42241-2
FabrikantTE Connectivity
0,12 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 Uninsulated - 0.8mm² 2mm² 18AWG 14AWG 6.35 x 0.81mm 0.81mm 6.35mm 3D CAD Model - - -
RS-stocknr. 161-1910
Fabrikantnummer141879-1
FabrikantTE Connectivity
0,125 €
Each (In a Pack of 100)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -
RS-stocknr. 718-8194
Fabrikantnummer61499-1
FabrikantTE Connectivity
0,14 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 45° - -
RS-stocknr. 718-7927
Fabrikantnummer141878-2
FabrikantTE Connectivity
0,30 €
Each (In a Pack of 25)
Aantal stuks
FASTON .250 Uninsulated - - - - - 6.35 x 0.81mm 0.81mm 6.35mm - 90° - -