Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 20 van 577 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS-stocknr. 149-619
FabrikantRS PRO
38,58 €
1 Reel of 800
Reel(s)
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 - Blue Tin 15.5mm
RS-stocknr. 534-626
FabrikantRS PRO
0,065 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 7.2mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 - Blue Tin 20.5mm
RS-stocknr. 534-626A
FabrikantRS PRO
36,86 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 7.2mm 1.5mm² 2.5mm² 16AWG 14AWG - M4 - Blue Tin 20.5mm
RS-stocknr. 534-610
FabrikantRS PRO
0,067 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 9.5mm 1.5mm² 2.5mm² 16AWG 14AWG - M5 - Blue Tin 20.5mm
RS-stocknr. 239-4199
FabrikantRS PRO
0,048 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Nylon 6.5mm 0.2mm² 0.5mm² 26AWG 22AWG - M4 - Yellow Tin -
RS-stocknr. 534-610A
FabrikantRS PRO
20,70 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 9.5mm 1.5mm² 2.5mm² 16AWG 14AWG - M5 - Blue Tin 20.5mm
RS-stocknr. 267-3795
FabrikantRS PRO
0,114 €
Each (In a Pack of 100)
Aantal stuks
SNYD Insulated Nylon 8.3mm 4mm² 6mm² 12AWG 10AWG - M3 (#6) - Blue Tin 25.5mm
RS-stocknr. 534-266A
FabrikantRS PRO
36,50 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 7.1mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 20.5mm
RS-stocknr. 534-266
FabrikantRS PRO
0,113 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 7.1mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 20.5mm
RS-stocknr. 267-3975
FabrikantRS PRO
0,183 €
Each (In a Pack of 100)
Aantal stuks
SNYD Insulated Nylon 8.3mm 4mm² 6mm² 12AWG 10AWG - M3.5 (#6) - Yellow Tin 25.5mm
RS-stocknr. 534-474
FabrikantRS PRO
0,166 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 12mm 2.5mm² 6mm² 12AWG 10AWG - M6 - Yellow Tin 32.5mm
RS-stocknr. 149-300
FabrikantRS PRO
14,29 €
1 Reel of 800
Reel(s)
- Insulated Vinyl 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 15.5mm
RS-stocknr. 226-3073
Fabrikantnummer23.0440-22 23.0440-21
FabrikantStaubli
16,31 €
1 Pair
Pair(s)
- Insulated - 8mm - - - - - 4mm - Red/Black Gold 43.2mm
RS-stocknr. 534-250A
FabrikantRS PRO
36,50 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 8.5mm 0.5mm² 1.5mm² 22AWG 16AWG - M5 - Red Tin 20.5mm
RS-stocknr. 534-244
FabrikantRS PRO
0,073 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 11mm 0.5mm² 1.5mm² 22AWG 16AWG - M6 - Red Tin 26mm
RS-stocknr. 534-250
FabrikantRS PRO
0,067 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 8.5mm 0.5mm² 1.5mm² 22AWG 16AWG - M5 - Red Tin 20.5mm
RS-stocknr. 613-9558
FabrikantRS PRO
0,151 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 12mm 1.5mm² 2.5mm² 16AWG 14AWG - M8 - Blue Tin 25.7mm
RS-stocknr. 534-632A
FabrikantRS PRO
35,10 €
1 Pack of 1000
Pack(s)
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - M3.5 - Blue Tin 20.5mm
RS-stocknr. 534-632
FabrikantRS PRO
0,07 €
Each (In a Pack of 100)
Aantal stuks
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - M3.5 - Blue Tin 20.5mm
RS-stocknr. 267-3925
FabrikantRS PRO
0,26 €
Each (In a Pack of 100)
Aantal stuks
SNYD Insulated Nylon 14mm 4mm² 6mm² 12AWG 10AWG - M8 (5/16) - Yellow Tin 30.5mm
Related Products
A PVC Funnel Entry range of crimps on ...
Description:
A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes. Wire sizes:Red 0.5-1.5mm²Blue 1.5-2.5mm²Yellow 4-6mm².
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp ...
Description:
PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with ...
Fork adapter compatible with all 4 mm male ...
Description:
Fork adapter compatible with all 4 mm male plugs.The fork is suitable for fixing screws up to 4.1 mm in diameter, such as those on relays, contactors etc.Supplied in pairs. For use in education, research and development etc.
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...