Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 837-7409
FabrikantnummerRV14-8Q
Fabrikant3M
0,299 €
Each (In a Pack of 25)
Aantal stuks
RV RV14 Insulated Vinyl 0.09in - 0.33in - 14AWG 16AWG #8 Blue ETP Copper Tin
RS-stocknr. 837-7383
FabrikantnummerRV10-516Q
Fabrikant3M
0,354 €
Each (In a Pack of 25)
Aantal stuks
RV RV10 Insulated Vinyl 0.135in - 0.54in - 10AWG 12AWG 5/16in Yellow ETP Copper Tin
RS-stocknr. 837-7386
FabrikantnummerRV10-14Q
Fabrikant3M
0,431 €
Each (In a Pack of 25)
Aantal stuks
RV RV10 Insulated Vinyl 0.135in - 0.53in - 10AWG 12AWG 1/4in Yellow ETP Copper Tin
RS-stocknr. 837-7415
FabrikantnummerRV18-8Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
RV RV18 Insulated Vinyl 0.07in - 0.31in - 18AWG 22AWG #8 Pink ETP Copper Tin
RS-stocknr. 842-0241
FabrikantnummerRV14-516Q
Fabrikant3M
0,28 €
Each (In a Pack of 25)
Aantal stuks
RV - Insulated Vinyl - - 0.47in - 14AWG 16AWG 5/16in Blue ETP Copper Tin
RS-stocknr. 837-7389
FabrikantnummerRV10-38Q
Fabrikant3M
0,431 €
Each (In a Pack of 25)
Aantal stuks
RV RV10 Insulated Vinyl 0.135in - 0.53in - 10AWG 12AWG 3/8in Yellow ETP Copper Tin
RS-stocknr. 837-7392
FabrikantnummerRV14-10Q
Fabrikant3M
0,359 €
Each (In a Pack of 25)
Aantal stuks
RV RV14 Insulated Vinyl 0.09in - 0.33in - 14AWG 16AWG #10 Blue ETP Copper Tin
RS-stocknr. 837-7377
FabrikantnummerRV10-10Q
Fabrikant3M
0,38 €
Each (In a Pack of 25)
Aantal stuks
RV RV10 Insulated Vinyl 0.135in - 0.38in - 10AWG 12AWG #10 Yellow ETP Copper Tin
RS-stocknr. 837-7406
FabrikantnummerRV18-14Q
Fabrikant3M
0,28 €
Each (In a Pack of 25)
Aantal stuks
RV RV18 Insulated Vinyl 0.07in - 0.47in - 18AWG 22AWG 1/4in Pink ETP Copper Tin
RS-stocknr. 837-7248
FabrikantnummerMU10-10RHTX
Fabrikant3M
0,779 €
Each (In a Pack of 50)
Aantal stuks
MU MU10 Uninsulated - 0.09in - 0.38in - 10AWG 12AWG #10 - Steel Nickel
RS-stocknr. 837-7395
FabrikantnummerRV14-14Q
Fabrikant3M
0,28 €
Each (In a Pack of 25)
Aantal stuks
RV RV14 Insulated Vinyl 0.09in - 0.47in - 14AWG 16AWG 1/4in Blue ETP Copper Tin
RS-stocknr. 842-0304
Fabrikantnummer94740
Fabrikant3M
0,22 €
Each (In a Pack of 50)
Aantal stuks
- - Insulated Nylon - - - - 10AWG 12AWG #10 - - -
RS-stocknr. 842-0301
FabrikantnummerRV18-6Q
Fabrikant3M
0,28 €
Each (In a Pack of 25)
Aantal stuks
RV - Insulated Vinyl - - 0.25in - 18AWG 22AWG #6 Red ETP Copper Tin
RS-stocknr. 842-0291
FabrikantnummerRV10-8Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
RV - Insulated Vinyl - - 0.38in - 10AWG 12AWG #8 Yellow ETP Copper Tin
RS-stocknr. 837-7402
FabrikantnummerRV18-10Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
RV RV18 Insulated Vinyl 0.07in - 0.31in - 18AWG 22AWG #10 Pink ETP Copper Tin
RS-stocknr. 837-7399
FabrikantnummerRV14-6Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
RV RV14 Insulated Vinyl 0.09in - 0.25in - 14AWG 16AWG #6 Blue ETP Copper Tin
RS-stocknr. 837-7140
FabrikantnummerHT-13-10
Fabrikant3M
68,04 €
1 Pack of 1000
Pack(s)
- - Uninsulated - - - - - 10AWG 12AWG 10mm - - -
RS-stocknr. 842-0266
FabrikantnummerM6-14R/SK
Fabrikant3M
0,881 €
Each (In a Pack of 200)
Aantal stuks
M - Uninsulated - - - 0.47in - 6AWG 6AWG 1/4in - ETP Copper Tin
RS-stocknr. 842-0263
FabrikantnummerMVU14-10RX
Fabrikant3M
0,215 €
Each (In a Pack of 100)
Aantal stuks
MVU - Insulated Vinyl - - 0.33in - 14AWG 16AWG #10 Blue ETP Copper Tin