Crimp Ring Terminals

A crimp ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 20 van 2150 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Inner Ring Diameter Minimum Wire Size mm² Outer Ring Diameter Maximum Wire Size mm² Maximum Wire Size AWG Minimum Wire Size AWG Stud Size Colour Contact Material Contact Plating
RS-stocknr. 534-430
FabrikantRS PRO
0,184 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 6.35mm 2.5mm² 11mm 6mm² 10AWG 12AWG M6 Yellow Copper Tin
RS-stocknr. 149-253
FabrikantRS PRO
24,01 €
1 Reel of 500
Reel(s)
3130 - Insulated Vinyl 6.4mm 4mm² 12mm 6mm² 10AWG 12AWG M6 (1/4) Yellow Copper Tin
RS-stocknr. 135-4647
Fabrikantnummer323683
FabrikantTE Connectivity
2,36 €
Each (In a Box of 500)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 161-1308
Fabrikantnummer323683
FabrikantTE Connectivity
3,428 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - Uninsulated - 6.35mm 2.6mm² 13.49mm 6.6mm² 10AWG 12AWG M6 - Nickel -
RS-stocknr. 534-569A
FabrikantRS PRO
63,89 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 6.35mm 1.5mm² 10.5mm 2.5mm² 14AWG 16AWG M6 Blue Copper Tin
RS-stocknr. 534-569
FabrikantRS PRO
0,118 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 6.35mm 1.5mm² 10.5mm 2.5mm² 14AWG 16AWG M6 Blue Copper Tin
RS-stocknr. 149-681
FabrikantRS PRO
21,58 €
1 Reel of 800
Reel(s)
3150 - Insulated Vinyl 6.4mm 0.5mm² 11.6mm 1.5mm² 16AWG 22AWG M6 (1/4) Blue Copper Tin
RS-stocknr. 161-1263
Fabrikantnummer322339
FabrikantTE Connectivity
1,411 €
Each (In a Pack of 10)
Aantal stuks
STRATO-THERM - - - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 149-704
FabrikantRS PRO
36,71 €
1 Reel of 800
Reel(s)
3110 - Insulated Vinyl 4.3mm 0.5mm² 8mm 1.5mm² 16AWG 22AWG M4 (#8) Red Copper Tin
RS-stocknr. 534-216
FabrikantRS PRO
0,063 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 4.16mm 0.5mm² 8mm 1.5mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 163-9152
Fabrikantnummer322339
FabrikantTE Connectivity
939,66 €
1 Box of 1000
Box(es)
STRATO-THERM - - - 6.73mm 1mm² 11.89mm 2.6mm² 14AWG 16AWG M6 - Nickel -
RS-stocknr. 534-216A
FabrikantRS PRO
33,71 €
1 Pack of 1000
Pack(s)
- - Insulated PVC 4.16mm 0.5mm² 8mm 1.5mm² 16AWG 22AWG M4 Red Copper Tin
RS-stocknr. 534-424
FabrikantRS PRO
0,129 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated PVC 8.4mm 2.5mm² 14mm 6mm² 10AWG 12AWG M8 Yellow Copper Tin
RS-stocknr. 149-338
FabrikantRS PRO
30,75 €
1 Reel of 500
Reel(s)
3130 - Insulated Vinyl 8.4mm 4mm² 15mm 6mm² 10AWG 12AWG M8 (5/16) Yellow Copper Tin
RS-stocknr. 164-8927
Fabrikantnummer35665
FabrikantTE Connectivity
1,114 €
Each (In a Box of 100)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 795-2153
Fabrikantnummer35665
FabrikantTE Connectivity
2,20 €
Each (In a Pack of 5)
Aantal stuks
SOLISTRAND - Uninsulated - 16.66mm 6.6mm² 31.75mm 10.5mm² 8AWG 8AWG M16 (5/8) - Copper Tin
RS-stocknr. 164-8506
Fabrikantnummer160056
FabrikantTE Connectivity
0,591 €
Each (In a Box of 500)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 373-342
Fabrikantnummer160056
FabrikantTE Connectivity
0,787 €
Each (In a Pack of 50)
Aantal stuks
SOLISTRAND - Uninsulated - 10.49mm 6.6mm² 15.09mm 10.5mm² 8AWG 8AWG M10 - Copper Tin
RS-stocknr. 149-675
FabrikantRS PRO
58,36 €
1 Reel of 800
Reel(s)
3150 - Insulated Vinyl 5.3mm 0.5mm² 9.5mm 1.5mm² 16AWG 22AWG M5 (#10) Blue Copper Tin
RS-stocknr. 267-3593
FabrikantRS PRO
0,147 €
Each (In a Pack of 100)
Aantal stuks
- - Insulated Nylon 6.4mm 0.5mm² 11.6mm 1.5mm² 16AWG 22AWG M6 (1/4) Red Copper -
Related Products
DuraSeal crimp ring terminals with an environmentally sealed ...
Description:
DuraSeal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these DuraSeal ...
PLASTI-GRIP closed barrel ring tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated ...
From RS PRO a high-quality insulated crimp ring ...
Description:
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component ...
Uninsulated DIN 46234 crimp ring terminals made from ...
Description:
Uninsulated DIN 46234 crimp ring terminals made from copper with a brazed seam. These non-insulated DIN 46234 crimp ring terminals are available with variety of wire and stud sizes.