Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS-stocknr. 837-7109
FabrikantnummerFDI10-250Q
Fabrikant3M
0,431 €
Each (In a Pack of 25)
Aantal stuks
FD1 FDI10 Insulated Nylon Female - Disconnect Terminal - 12AWG 10AWG 0.25 x 0.032in Yellow 0.99in Tin
RS-stocknr. 837-7125
FabrikantnummerFDV14-250Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
FDV FDV14 Insulated Vinyl Female - Disconnect Terminal - 16AWG 14AWG 0.25 x 0.032in Blue 0.87in Tin
RS-stocknr. 837-7112
FabrikantnummerFDI14-250Q
Fabrikant3M
0,359 €
Each (In a Pack of 25)
Aantal stuks
FD1 FDI14 Insulated Nylon Female - Disconnect Terminal - 16AWG 14AWG 0.25 x 0.032in Blue 0.87in Tin
RS-stocknr. 837-7121
FabrikantnummerFDV14-187Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
FDV FDV14 Insulated Vinyl Female - Disconnect Terminal - 16AWG 14AWG 0.187 x 0.02in Blue 0.78in Tin
RS-stocknr. 837-7115
FabrikantnummerFDI18-187Q
Fabrikant3M
0,359 €
Each (In a Pack of 25)
Aantal stuks
FD1 FDI18 Insulated Nylon Female - Disconnect Terminal - 22AWG 18AWG 0.187 x 0.02in Pink 0.81in Tin
RS-stocknr. 837-7103
FabrikantnummerFDI14-187Q
Fabrikant3M
0,34 €
Each (In a Pack of 25)
Aantal stuks
FD1 FDI14 Insulated Nylon Female - Disconnect Terminal - 16AWG 14AWG 0.187 x 0.02in Blue 0.81in Tin
RS-stocknr. 837-7137
FabrikantnummerFDV18-250Q
Fabrikant3M
0,28 €
Each (In a Pack of 25)
Aantal stuks
FDV FDV18 Insulated Vinyl Female - Disconnect Terminal - 22AWG 18AWG 0.25 x 0.032in Pink 0.87in Tin
RS-stocknr. 837-7119
FabrikantnummerFDI18-250Q
Fabrikant3M
0,359 €
Each (In a Pack of 25)
Aantal stuks
FD1 FDI18 Insulated Nylon Female - Disconnect Terminal - 22AWG 18AWG 0.25 x 0.032in Pink 0.87in Tin
RS-stocknr. 837-7128
FabrikantnummerFDV10-250Q
Fabrikant3M
0,354 €
Each (In a Pack of 25)
Aantal stuks
FDV FDV10 Insulated Vinyl Female - Disconnect Terminal - 12AWG 10AWG 0.25 x 0.032in Yellow 0.95in Tin