Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS-stocknr. 822-1003
Fabrikantnummer19002-0013
FabrikantMolex
0,357 €
Each (In a Pack of 50)
Aantal stuks
19002 0013 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 2.79 x 0.51mm Red 20.3mm Tin
RS-stocknr. 896-7374
Fabrikantnummer19003-0001
FabrikantMolex
0,28 €
Each (In a Pack of 10)
Aantal stuks
InsulKrimp 19003 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red - Tin
RS-stocknr. 822-0990
Fabrikantnummer19002-0005
FabrikantMolex
0,338 €
Each (In a Pack of 50)
Aantal stuks
19002 0005 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 4.75 x 0.51mm Red 20.3mm Tin
RS-stocknr. 167-6522
Fabrikantnummer19003-0001
FabrikantMolex
161,24 €
1 Bag of 1000
Bag(s)
InsulKrimp 19003 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red - Tin
RS-stocknr. 822-1353
Fabrikantnummer19164-0017
FabrikantMolex
0,549 €
Each (In a Pack of 50)
Aantal stuks
19164 0017 Insulated NiAc Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red 38.1mm Tin
RS-stocknr. 822-1066
Fabrikantnummer19008-0006
FabrikantMolex
0,096 €
Each (In a Pack of 100)
Aantal stuks
19008 0006 Uninsulated - Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm - 13.69mm Tin
RS-stocknr. 822-1006
Fabrikantnummer19002-0016
FabrikantMolex
0,297 €
Each (In a Pack of 50)
Aantal stuks
19002 0016 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 2.79 x 0.81mm Red 20.3mm Tin
RS-stocknr. 186-0303
Fabrikantnummer19002-0009
FabrikantMolex
0,60 €
Each
Aantal stuks
- 19002 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 0.81 x 4.75mm Red 20.3mm Tin
RS-stocknr. 822-1069
Fabrikantnummer19007-0009
FabrikantMolex
0,326 €
Each (In a Pack of 50)
Aantal stuks
19007 0009 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 4.75 x 0.51mm Red 14.86mm Tin
RS-stocknr. 822-1016
Fabrikantnummer19002-0037
FabrikantMolex
0,357 €
Each (In a Pack of 50)
Aantal stuks
19002 0037 Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 2.79 x 0.81mm Blue 20.3mm Tin
RS-stocknr. 822-1381
Fabrikantnummer19164-0050
FabrikantMolex
0,623 €
Each (In a Pack of 50)
Aantal stuks
19164 0050 Insulated NiAc Female 1mm² Quick Disconnect Terminal 2.5mm² 16AWG 14AWG 6.35 x 0.81mm Blue 38.1mm Tin
RS-stocknr. 822-1078
Fabrikantnummer19013-0031
FabrikantMolex
0,398 €
Each (In a Pack of 50)
Aantal stuks
19013 0031 Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 21.84mm Tin
RS-stocknr. 822-1110
Fabrikantnummer19019-0031
FabrikantMolex
0,14 €
Each (In a Pack of 100)
Aantal stuks
19019 0031 Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 6.35 x 0.81mm Blue 21.97mm Tin
RS-stocknr. 822-1536
Fabrikantnummer19606-0005
FabrikantMolex
0,527 €
Each (In a Pack of 50)
Aantal stuks
19606 0005 Insulated Nylon Female - Quick Disconnect Terminal - 12AWG 10AWG 6.35 x 0.81mm Yellow 25.9mm Tin
RS-stocknr. 161-9612
Fabrikantnummer35725-2410
FabrikantMolex
0,058 €
Each (On a Reel of 5000)
Aantal stuks
Quick Disconnect 35725 Uninsulated - Female - Quick Disconnect Terminal - 18AWG 14AWG 6.35 x 0.8mm - - Tin
RS-stocknr. 822-1053
Fabrikantnummer19006-0005
FabrikantMolex
0,394 €
Each (In a Pack of 50)
Aantal stuks
19006 0005 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 4.75 x 0.51mm Red 17.53mm Tin
RS-stocknr. 186-0305
Fabrikantnummer19002-0024
FabrikantMolex
0,60 €
Each
Aantal stuks
- 19002 Insulated Nylon Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 0.81 x 6.35mm Blue 22.6mm Tin
RS-stocknr. 178-9774
Fabrikantnummer19002-0002
FabrikantMolex
259,90 €
1 Reel of 1000
Reel(s)
Avikrimp 19002 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 6.35 x 0.81mm Red 22.6mm Tin
RS-stocknr. 822-1097
Fabrikantnummer19017-0031
FabrikantMolex
0,15 €
Each (In a Pack of 100)
Aantal stuks
19017 0031 Insulated PVC Female 1.3mm² Quick Disconnect Terminal 2mm² 16AWG 14AWG 4.75 x 0.51mm Blue 20.04mm Tin
RS-stocknr. 822-1094
Fabrikantnummer19019-0001
FabrikantMolex
0,24 €
Each (In a Pack of 50)
Aantal stuks
19019 0001 Insulated Nylon Female - Quick Disconnect Terminal - 22AWG 18AWG 2.79 x 0.51mm Red 20.04mm Tin