Crimp Receptacles

Crimp receptacles provide reliable and uniform termination in circuit environments. They ensure resistance to vibration and corrosion, providing good tensile strength. They preclude the need for electrical safety interlocks or special protective shields to help prevent shock hazards. The correct crimp tool will help provide an easy application for reliable electrical performance.

What are crimp receptacles used for?

Crimp receptacles are mainly used in the appliance and automotive industries. They are also widely used in machinery, electrical equipment and home appliances, such as electric ranges, washers and dryers.

Types of crimp receptacle

There are two main types of crimp receptacle. Insulated crimp receptacles can be used to prevent shock and electrical short circuits from exposed leads. They offer high stability under harsh environmental conditions in industrial applications, keeping greases and oils away from the electrical connection.

Uninsulated crimp receptacles provide the greatest variety of uses where special features are not required and allow visual inspection, which is useful in preventing outages and accidents that can be caused by wear and internal degradation.


...
Lees meer Lees minder

Filters

1 - 20 van 799 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Series Number Insulation Insulation Material Gender Minimum Wire Size mm² Connector Type Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Tab Size Colour Length Contact Plating
RS-stocknr. 314-1340
Fabrikantnummer183025-1
FabrikantTE Connectivity
0,176 €
Each (In a Pack of 100)
Aantal stuks
AMP SUPERSEAL 1.5 - Uninsulated - Female 0.75mm² - 1.5mm² 17AWG 15AWG 1.5 x 0.8mm - 16.5mm Tin
RS-stocknr. 136-1735
Fabrikantnummer183025-1
FabrikantTE Connectivity
0,157 €
Each (In a Bag of 5000)
Aantal stuks
AMP SUPERSEAL 1.5 - - - Female 0.75mm² - 1.5mm² 17AWG 15AWG - - 16.5mm Tin
RS-stocknr. 170-9408
Fabrikantnummer42238-2
FabrikantTE Connectivity
95,76 €
1 Bag of 1000
Bag(s)
FASTIN-FASTON .250 - Uninsulated - Female 0.8mm² Receptacle 2mm² 18AWG 14AWG 6.35 x 0.81mm - 0.8in Tin
RS-stocknr. 245-1703
Fabrikantnummer42238-2
FabrikantTE Connectivity
0,186 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 - Uninsulated - Female 0.8mm² Receptacle 2mm² 18AWG 14AWG 6.35 x 0.81mm - 0.8in Tin
RS-stocknr. 136-1932
Fabrikantnummer160773-6
FabrikantTE Connectivity
0,131 €
Each (In a Box of 500)
Aantal stuks
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS-stocknr. 680-5735
Fabrikantnummer160773-6
FabrikantTE Connectivity
0,209 €
Each (In a Pack of 100)
Aantal stuks
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS-stocknr. 457-5306
Fabrikantnummer165566-1
FabrikantTE Connectivity
0,474 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.5mm² 22AWG 16AWG 2.79 x 0.79mm Red 19.8mm Tin
RS-stocknr. 718-8188
Fabrikantnummer63850-1
FabrikantTE Connectivity
0,15 €
Each (In a Pack of 50)
Aantal stuks
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.81mm - 14.99mm Nickel
RS-stocknr. 164-7807
Fabrikantnummer63850-1
FabrikantTE Connectivity
830,78 €
1 Reel of 20000
Reel(s)
FASTON .187 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.3mm² 20AWG 16AWG 4.75 x 0.81mm - 14.99mm Nickel
RS-stocknr. 164-8513
Fabrikantnummer165566-1
FabrikantTE Connectivity
263,72 €
1 Box of 1000
Box(es)
PIDG FASTON .110 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.5mm² 22AWG 16AWG 2.79 x 0.79mm Red 19.8mm Tin
RS-stocknr. 669-2591
Fabrikantnummer6-160448-5
FabrikantTE Connectivity
0,113 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm Tin
Nieuw
RS-stocknr. 190-3114
Fabrikantnummer6-160448-5
FabrikantTE Connectivity
717,50 €
1 Pack of 5000
Pack(s)
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Quick Disconnect Terminal 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm Tin
RS-stocknr. 765-0700
Fabrikantnummer6-160448-5
FabrikantTE Connectivity
0,081 €
Each (On a Reel of 5000)
Aantal stuks
FASTIN-FASTON .250 - Uninsulated - Female 1mm² Power Connector 2.5mm² 17AWG 13AWG 6.35 x 0.81mm - 19.2mm Tin
RS-stocknr. 245-5193
Fabrikantnummer2-520182-2
FabrikantTE Connectivity
0,155 €
Each (In a Pack of 50)
Aantal stuks
Ultra-Fast .187 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 4.75 x 0.51mm Red 0.855in Tin
RS-stocknr. 842-286
Fabrikantnummer735160
FabrikantTE Connectivity
0,495 €
Each (In a Pack of 100)
Aantal stuks
PIDG FASTON .250 - Insulated Nylon Female 2.5mm² Quick Disconnect Terminal 3mm² 13AWG 12AWG 6.35 x 0.81mm Blue 21.5mm Tin
RS-stocknr. 170-9411
Fabrikantnummer2-520182-2
FabrikantTE Connectivity
129,60 €
1 Bag of 1000
Bag(s)
Ultra-Fast .187 - Insulated Nylon 66 Female 0.3mm² Quick Disconnect Terminal 0.8mm² 22AWG 18AWG 4.75 x 0.51mm Red 0.855in Tin
Nieuw
RS-stocknr. 190-3985
Fabrikantnummer160773-3
FabrikantTE Connectivity
1.204,60 €
1 Pack of 5000
Pack(s)
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS-stocknr. 669-2620
Fabrikantnummer160655-2
FabrikantTE Connectivity
0,093 €
Each (In a Pack of 100)
Aantal stuks
FASTIN-FASTON .110 - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 2.79 x 0.79mm - 16.9mm Tin
RS-stocknr. 669-2790
Fabrikantnummer160773-3
FabrikantTE Connectivity
0,265 €
Each (In a Pack of 100)
Aantal stuks
Positive Lock .250 Mk I - Uninsulated - Female 0.5mm² Quick Disconnect Terminal 1.5mm² 20AWG 15AWG 6.35 x 0.81mm - 22.9mm Tin
RS-stocknr. 164-1698
Fabrikantnummer9-160481-1
FabrikantTE Connectivity
208,40 €
1 Box of 1000
Box(es)
PIDG FASTON .187 - Insulated Nylon Female 0.3mm² Quick Disconnect Terminal 1.3mm² 22AWG 16AWG 4.8 x 0.5mm Red 20.88mm Tin