Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour
RS-stocknr. 669-2052
Fabrikantnummer34203
FabrikantTE Connectivity
0,325 €
Each (In a Pack of 100)
Aantal stuks
- 22 → 16 AWG - 26.16mm - - Insulated - PVC - Copper Tin - Red
RS-stocknr. 838-8392
FabrikantnummerCE-2
FabrikantJST
0,108 €
Each (In a Pack of 100)
Aantal stuks
- 1 3 mm², 16 14 AWG - 21mm - - Insulated - Nylon Shrouded - - - -
RS-stocknr. 534-907
FabrikantRS PRO
0,115 €
Each (In a Pack of 100)
Aantal stuks
0.5mm² 0.5 → 1.5 mm² 1.5mm² 18.1mm 6.6mm 22AWG Insulated 16AWG Nylon Shrouded Copper Tin - Clear
RS-stocknr. 165-7939
FabrikantnummerCE-2
FabrikantJST
79,74 €
1 Box of 1000
Box(es)
- 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - Nylon Shrouded - - - -
RS-stocknr. 164-0271
Fabrikantnummer34203
FabrikantTE Connectivity
262,00 €
1 Box of 1000
Box(es)
- 22 → 16 AWG - 26.16mm - - Insulated - PVC - Copper Tin - Red
RS-stocknr. 178-8395
FabrikantRS PRO
0,038 €
Each (In a Bag of 100)
Aantal stuks
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG Insulated 16AWG Nylon - Copper - 0.5mm Natural
RS-stocknr. 710-5345
Fabrikantnummer328309
FabrikantTE Connectivity
1,03 €
Each (In a Pack of 5)
Aantal stuks
- 12 → 10 AWG - 12.14mm - - Insulated - - - Copper Tin - Yellow
RS-stocknr. 178-8396
FabrikantRS PRO
0,032 €
Each (In a Bag of 100)
Aantal stuks
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG Insulated 16AWG Nylon - Copper - 0.35mm Natural
RS-stocknr. 178-7237
FabrikantRS PRO
0,058 €
Each (In a Bag of 50)
Aantal stuks
4mm² 4 6 mm², 12 10 AWG 6mm² 25.5mm 10mm 12AWG Insulated 10AWG Nylon Shrouded Copper - 0.45mm Natural
RS-stocknr. 875-1481
Fabrikantnummer48-7191
FabrikantAmphenol
7,21 €
Each
Aantal stuks
- - - 29.72mm 7.62mm - - - - - - - - Blue
RS-stocknr. 837-7011
Fabrikantnummer512-BAG
Fabrikant3M
0,137 €
Each (In a Pack of 500)
Aantal stuks
- 22 → 8 AWG - - - - Insulated - - Shrouded - - - Red
RS-stocknr. 178-7235
FabrikantRS PRO
0,032 €
Each (In a Bag of 100)
Aantal stuks
1.5mm² 1.5 2.5 mm², 16 14 AWG 2.5mm² 21mm 8mm 16AWG Insulated 14AWG Nylon Shrouded Copper - 0.35mm Natural
RS-stocknr. 825-2287
Fabrikantnummer329251
FabrikantTE Connectivity
0,197 €
Each (In a Pack of 100)
Aantal stuks
- 22 → 12 AWG - 31.75mm 11.56mm - Insulated - PVC Shrouded Copper Tin - Translucent
RS-stocknr. 278-9339
Fabrikantnummer36965
FabrikantTE Connectivity
26,43 €
1 Box of 100
Box(es)
- 22 → 10 AWG - 28.58mm 7.92mm - Insulated - - - Copper Tin - Purple
RS-stocknr. 822-1325
Fabrikantnummer19160-0002
FabrikantMolex
0,148 €
Each (In a Pack of 100)
Aantal stuks
- 16 → 10 AWG - 22.8mm 11.4mm - Insulated - Nylon Shrouded Copper Tin - Natural
RS-stocknr. 178-8397
FabrikantRS PRO
0,039 €
Each (In a Bag of 100)
Aantal stuks
- 2 mm², 16 14 AWG 2mm² 15.2mm 6.3mm 16AWG Insulated 14AWG Nylon - Copper - 0.45mm Natural
RS-stocknr. 764-3395
Fabrikantnummer30-342
FabrikantIdeal
0,396 €
Each (In a Box of 50)
Aantal stuks
- 18 6 AWG - 33mm 25.5mm - Insulated - - Shrouded Copper - - Grey
Nieuw
RS-stocknr. 190-3868
Fabrikantnummer328730
FabrikantTE Connectivity
1.175,70 €
1 Pack of 4000
Pack(s)
- 22 → 10 AWG - 18.29mm - - Insulated - - - Copper Tin - Clear
RS-stocknr. 838-8409
Fabrikantnummer2-SDW
FabrikantJST
0,132 €
Each (In a Pack of 100)
Aantal stuks
- 1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - Insulated - Nylon Shrouded - - - -
RS-stocknr. 534-913
FabrikantRS PRO
0,178 €
Each (In a Pack of 100)
Aantal stuks
2.5mm² 2.5 → 6 mm² 6mm² 24.1mm 10.5mm 10 AWG, 12 AWG Insulated - Nylon Shrouded Copper Tin - Clear
Related Products
Quick Splice IDC wire splice connectors made from ...
Description:
Quick Splice IDC wire splice connectors made from brass with a colour coded nylon insulation. These Quick Splices provide a simple and time saving wire connection method. The splice is simply placed over the existing wire, the additional wire inserted ...
ELECTRO-TAP splices offer an economic method of joining ...
Description:
ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when ...
Ideal Industries 30-5021EU In-Sure™ push-in connector starter kit, ...
Description:
Ideal Industries 30-5021EU In-Sure™ push-in connector starter kit, is a comprehensive introduction to the In-Sure™ push-in connector range, containing 110 In-Sure™ push-in connectors in a sturdy box, a versatile selection designed to cater for many wiring installation applications. Contains 30 ...
These butt splice terminals provide a rugged environmentally ...
Description:
These butt splice terminals provide a rugged environmentally sealed wire connection. Insulates seals and protects joints from elements such as water, salt and other corrosive compounds. Made from copper alloy with tin plating, NiAc™ insulation and colour coded for use ...