Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

61 - 80 van 462 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 173-4000
FabrikantnummerD-406-0001 (967398-000)
FabrikantTE Connectivity
0,598 €
Each (In a Pack of 1000)
Aantal stuks
Butt - 22 18 AWG - 31.75mm - - Insulated - Red Nylon DuraSeal - Copper
RS-stocknr. 782-4755
FabrikantnummerD-436-36-COLD
FabrikantTE Connectivity
8,44 €
Each
Aantal stuks
Butt - 26 20 AWG - 36.8mm - - Insulated - Red - - - -
RS-stocknr. 119-233
FabrikantRS PRO
0,813 €
Each (In a Pack of 10)
Aantal stuks
Butt - 50 mm² 50mm² 40mm 9.6mm - Uninsulated - - - - Unshrouded Copper
RS-stocknr. 669-1879
Fabrikantnummer34322
FabrikantTE Connectivity
1,014 €
Each (In a Pack of 50)
Aantal stuks
Butt - 6 AWG - 25.78mm - - Uninsulated - - - SOLISTRAND - Copper
RS-stocknr. 669-2355
Fabrikantnummer320566
FabrikantTE Connectivity
1,516 €
Each (In a Pack of 50)
Aantal stuks
Knife Disconnect - 16 14 AWG - 22.3mm - - Insulated - Blue Nylon PIDG Unshrouded Copper
RS-stocknr. 528-9236
Fabrikantnummer320570
FabrikantTE Connectivity
0,817 €
Each (In a Pack of 100)
Aantal stuks
Butt - 12 10 AWG - 42.06mm 5.59mm - Insulated - Yellow Nylon PIDG - Copper
RS-stocknr. 688-1158
FabrikantnummerFVP-5.5
FabrikantJST
0,23 €
Each (In a Pack of 100)
Aantal stuks
Parallel - 12 10 AWG - 20.5mm - - - - - Vinyl - - -
RS-stocknr. 173-5561
Fabrikantnummer36957
FabrikantTE Connectivity
8,503 €
Each (In a Box of 50)
Aantal stuks
Butt - 0 AWG - 36.09mm - - Uninsulated - - - SOLISTRAND - Copper
RS-stocknr. 782-0753
FabrikantnummerD-406-0001 (967398-000)
FabrikantTE Connectivity
0,831 €
Each (In a Pack of 50)
Aantal stuks
Butt - 22 18 AWG - 31.75mm - - Insulated - Red Nylon DuraSeal - Copper
RS-stocknr. 809-2385
FabrikantRS PRO
0,449 €
Each (In a Pack of 50)
Aantal stuks
Butt - 8 AWG 8mm² 21mm 7mm - Uninsulated 8AWG - - - Unshrouded Copper
RS-stocknr. 710-5581
Fabrikantnummer323975
FabrikantTE Connectivity
0,812 €
Each (In a Pack of 5)
Aantal stuks
Butt - 24 20 AWG - 26.29mm - - Insulated - Natural - PIDG - Copper
RS-stocknr. 782-4985
Fabrikantnummer53440-1
FabrikantTE Connectivity
1,142 €
Each (In a Pack of 5)
Aantal stuks
Tap - 18 14 AWG - - - - - - - - ELECTRO-TAP - -
Nieuw
RS-stocknr. 190-3788
Fabrikantnummer34322
FabrikantTE Connectivity
0,973 €
Each (In a Pack of 100)
Aantal stuks
Butt - 6 AWG - 25.78mm - - Uninsulated - - - SOLISTRAND - Copper
RS-stocknr. 458-0702
FabrikantRS PRO
7,32 €
Each (In a Bag of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 719-6739
Fabrikantnummer170630-1
FabrikantTE Connectivity
0,47 €
Each (In a Pack of 50)
Aantal stuks
Parallel - 12 10 AWG - 8.3mm - - Uninsulated - - - - - Copper
RS-stocknr. 795-1716
Fabrikantnummer36909
FabrikantTE Connectivity
7,58 €
Each
Aantal stuks
Parallel - 3 0 AWG - 19.02mm 19.69mm - Uninsulated - - - Solistrand Unshrouded Copper
RS-stocknr. 136-2104
FabrikantnummerD-436-38
FabrikantTE Connectivity
85,70 €
1 Box of 25
Box(es)
- 1.19mm² 16 12 AWG 3.37mm² 27.94mm 4.32mm 16AWG Insulated 12AWG - PVDF D-436 - Copper Alloy
RS-stocknr. 164-4768
Fabrikantnummer322459
FabrikantTE Connectivity
465,54 €
1 Box of 1000
Box(es)
Strap Butt - 16 14 AWG - 15.01mm 4.06mm - Uninsulated - - - Solistrand Unshrouded Copper
RS-stocknr. 332-5302
Fabrikantnummer243-144
FabrikantWago
0,266 €
Each (In a Pack of 10)
Aantal stuks
- - 26 24 AWG - 10mm 10mm - Insulated - Transparent - - Shrouded Copper
RS-stocknr. 119-182
FabrikantRS PRO
0,308 €
Each (In a Pack of 25)
Aantal stuks
Butt - 6 mm² 6mm² 19mm 4mm - Uninsulated - - - - Unshrouded Copper
Related Products
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
PIDG wire caps for use with either stripped ...
Description:
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a ...
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental ...
Description:
DuraSeal heat-shrinkable nylon insulated crimp splices with environmental sealing that protects the splices against water, condensation, salt and corrosion. These DuraSeal heat-shrinkable crimp splices also provide strain relief, electrical insulation and offer protection against vibration in rugged environments. ...