Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

41 - 60 van 482 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 510-4797
FabrikantRS PRO
9,68 €
1 Bag of 100
Bag(s)
Tap - 26 → 22 AWG - 12.5mm 9.2mm 26AWG Insulated 22AWG Blue, White - - Shrouded -
RS-stocknr. 284-8494
Fabrikantnummer735411-0
FabrikantTE Connectivity
1,536 €
Each (In a Pack of 10)
Aantal stuks
Tap - 11 → 10 AWG - 17.5mm 16.2mm - Insulated - Yellow Glass Filled Nylon - Shrouded Brass
RS-stocknr. 809-2363
FabrikantRS PRO
0,061 €
Each (In a Pack of 100)
Aantal stuks
Butt 0.5mm² 22 → 16 AWG 1.5mm² 15mm 3.3mm 22AWG Uninsulated 16AWG - - - Unshrouded Copper
RS-stocknr. 173-4036
FabrikantnummerD-200-83
FabrikantTE Connectivity
4,872 €
Each (In a Bag of 100)
Aantal stuks
Butt - 16 → 20 AWG - - - - Insulated - Blue - MiniSeal - -
RS-stocknr. 841-7689
FabrikantRS PRO
0,522 €
Each (In a Pack of 50)
Aantal stuks
Butt - 35 mm² - 40mm 11mm - Uninsulated - - - - - Copper
RS-stocknr. 170-9400
Fabrikantnummer34071
FabrikantTE Connectivity
164,25 €
1 Box of 1000
Box(es)
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - Blue - PLASTI-GRIP - Copper
RS-stocknr. 164-0264
Fabrikantnummer320555
FabrikantTE Connectivity
823,08 €
1 Box of 1000
Box(es)
Knife Disconnect - 22 → 16 AWG - 22.3mm - - Insulated - Red Nylon PIDG Unshrouded Copper
RS-stocknr. 373-285
Fabrikantnummer34138
FabrikantTE Connectivity
0,10 €
Each (In a Pack of 100)
Aantal stuks
Parallel - 12 → 10 AWG - 8.71mm 5.74mm - Uninsulated - - - - - Copper
RS-stocknr. 510-4832
FabrikantRS PRO
4,45 €
1 Bag of 50
Bag(s)
T-Tap 0.5mm² 20 → 18 AWG 0.75mm² 37mm 9.8mm 22AWG Insulated 18AWG Red Nylon - Shrouded Phosphor Bronze
RS-stocknr. 136-1656
Fabrikantnummer735398-0
FabrikantTE Connectivity
0,749 €
Each (In a Bag of 100)
Aantal stuks
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - Blue Glass Filled Nylon - Shrouded Brass
RS-stocknr. 170-9441
Fabrikantnummer320570
FabrikantTE Connectivity
0,899 €
Each (In a Bag of 50)
Aantal stuks
Butt - 12 → 10 AWG - 42.06mm 5.59mm - Insulated - Yellow Nylon PIDG - Copper
RS-stocknr. 173-4038
FabrikantnummerD-436-36-COLD
FabrikantTE Connectivity
6,045 €
Each (In a Bag of 100)
Aantal stuks
Butt - 26 → 20 AWG - 36.8mm - - Insulated - Red - - - -
RS-stocknr. 688-1035
FabrikantnummerFVC-1.25(LF)
FabrikantJST
0,121 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 22.7mm 4mm - Insulated - Red Nylon, Vinyl FVC - -
RS-stocknr. 534-519
FabrikantRS PRO
0,202 €
Each (In a Pack of 100)
Aantal stuks
Butt 4mm² 12 → 10 AWG 6mm² 24.5mm 5.8mm 12AWG Insulated 10AWG Yellow PVC - Shrouded Copper
RS-stocknr. 531-352
FabrikantRS PRO
0,034 €
Each (In a Pack of 25)
Aantal stuks
Tap 0.75mm² 18 → 14 AWG 2.5mm² 27mm 20mm 18AWG Insulated 14AWG Blue PP - Shrouded Brass
RS-stocknr. 669-2355
Fabrikantnummer320566
FabrikantTE Connectivity
1,516 €
Each (In a Pack of 50)
Aantal stuks
Knife Disconnect - 16 → 14 AWG - 22.3mm - - Insulated - Blue Nylon PIDG Unshrouded Copper
RS-stocknr. 710-5581
Fabrikantnummer323975
FabrikantTE Connectivity
0,812 €
Each (In a Pack of 5)
Aantal stuks
Butt - 24 → 20 AWG - 26.29mm - - Insulated - Natural - PIDG - Copper
RS-stocknr. 119-198
FabrikantRS PRO
0,396 €
Each (In a Pack of 25)
Aantal stuks
Butt - 10 mm² 10mm² 23mm 4.5mm - Uninsulated - - - - Unshrouded Copper
RS-stocknr. 173-4000
FabrikantnummerD-406-0001 (967398-000)
FabrikantTE Connectivity
0,598 €
Each (In a Pack of 1000)
Aantal stuks
Butt - 22 → 18 AWG - 31.75mm - - Insulated - Red Nylon DuraSeal - Copper
RS-stocknr. 528-9236
Fabrikantnummer320570
FabrikantTE Connectivity
0,817 €
Each (In a Pack of 100)
Aantal stuks
Butt - 12 → 10 AWG - 42.06mm 5.59mm - Insulated - Yellow Nylon PIDG - Copper
Related Products
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
MiniSeal high performance immersion-resistant crimp splices designed to ...
Description:
MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is ...
CoolSplice large wire splice connectors suitable for splicing ...
Description:
CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The ...
Material: E-Cu tubingElectro tin-plated surfaceFor suitable tools, see ...
Description:
Material: E-Cu tubingElectro tin-plated surfaceFor suitable tools, see stock no. 398-3043 or 398-2270.