Crimp Butt Splice Terminals

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 20 van 252 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Colour Insulation Material Series Shrouded/Unshrouded Contact Material
RS-stocknr. 533-673
FabrikantnummerDS-18-22-RS
FabrikantTE Connectivity
0,417 €
Each (In a Pack of 50)
Aantal stuks
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - Red - DuraSeal - Copper
RS-stocknr. 533-667
FabrikantnummerDS-14-16-RS
FabrikantTE Connectivity
0,458 €
Each (In a Pack of 50)
Aantal stuks
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - Blue - DuraSeal - Copper
RS-stocknr. 170-9442
Fabrikantnummer320559
FabrikantTE Connectivity
0,551 €
Each (In a Bag of 50)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS-stocknr. 528-9264
Fabrikantnummer320559
FabrikantTE Connectivity
0,524 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - Red Nylon PIDG Shrouded Copper
RS-stocknr. 444-5659
FabrikantnummerD-436-36
FabrikantTE Connectivity
1,56 €
Each (In a Pack of 25)
Aantal stuks
Butt - 0.15 → 0.75 mm² - 12.95mm 2.03mm - Insulated - Red - MiniSeal - -
RS-stocknr. 163-8701
Fabrikantnummer323796
FabrikantTE Connectivity
339,89 €
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Copper
RS-stocknr. 246-6452
Fabrikantnummer323796
FabrikantTE Connectivity
0,54 €
Each (In a Pack of 10)
Aantal stuks
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - STRATO-THERM - Copper
RS-stocknr. 533-651
FabrikantnummerDS-10-12-RS
FabrikantTE Connectivity
0,794 €
Each (In a Pack of 50)
Aantal stuks
Butt - 12 → 10 AWG - 43mm 6.5mm - Insulated - Yellow - DuraSeal - Copper
RS-stocknr. 173-4040
FabrikantnummerD-436-37-COLD
FabrikantTE Connectivity
8,543 €
Each (In a Bag of 100)
Aantal stuks
Butt - 18 → 16 AWG - 38.7mm - - Insulated - Blue - - - -
RS-stocknr. 842-012
Fabrikantnummer34070
FabrikantTE Connectivity
0,166 €
Each (In a Pack of 100)
Aantal stuks
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - Red - PLASTI-GRIP - Copper
RS-stocknr. 782-4768
FabrikantnummerD-436-37-COLD
FabrikantTE Connectivity
11,18 €
Each
Aantal stuks
Butt - 18 → 16 AWG - 38.7mm - - Insulated - Blue - - - -
RS-stocknr. 170-9398
Fabrikantnummer34070
FabrikantTE Connectivity
141,71 €
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - Red - PLASTI-GRIP - Copper
RS-stocknr. 173-4036
FabrikantnummerD-200-83
FabrikantTE Connectivity
4,872 €
Each (In a Bag of 100)
Aantal stuks
Butt - 16 → 20 AWG - - - - Insulated - Blue - MiniSeal - -
RS-stocknr. 164-0264
Fabrikantnummer320555
FabrikantTE Connectivity
823,08 €
1 Box of 1000
Box(es)
Knife Disconnect - 22 → 16 AWG - 22.3mm - - Insulated - Red Nylon PIDG Unshrouded Copper
RS-stocknr. 669-2352
Fabrikantnummer320555
FabrikantTE Connectivity
1,031 €
Each (In a Pack of 50)
Aantal stuks
Knife Disconnect - 22 → 16 AWG - 22.3mm - - Insulated - Red Nylon PIDG Unshrouded Copper
RS-stocknr. 118-5708
Fabrikantnummer735398-0
FabrikantTE Connectivity
0,884 €
Each (In a Pack of 10)
Aantal stuks
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - Blue Glass Filled Nylon - Shrouded Brass
RS-stocknr. 135-4967
Fabrikantnummer735411-0
FabrikantTE Connectivity
1,302 €
Each (In a Bag of 100)
Aantal stuks
Tap - 11 → 10 AWG - 17.5mm 16.2mm - Insulated - Yellow Glass Filled Nylon - Shrouded Brass
RS-stocknr. 136-1656
Fabrikantnummer735398-0
FabrikantTE Connectivity
0,749 €
Each (In a Bag of 100)
Aantal stuks
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - Blue Glass Filled Nylon - Shrouded Brass
RS-stocknr. 782-4822
FabrikantnummerD-200-83
FabrikantTE Connectivity
7,43 €
Each
Aantal stuks
Butt - 16 → 20 AWG - - - - Insulated - Blue - MiniSeal - -
RS-stocknr. 284-8494
Fabrikantnummer735411-0
FabrikantTE Connectivity
1,536 €
Each (In a Pack of 10)
Aantal stuks
Tap - 11 → 10 AWG - 17.5mm 16.2mm - Insulated - Yellow Glass Filled Nylon - Shrouded Brass