Crimp Bullet Connectors

What is it?A bullet crimp connector is a small inline tube shape electrical connector. At the termination end, there is a hollow female section for the insertion of stranded or solid wire. At the connection end, there is a male bullet shaped head. Bullet connectors are also available as double female inline crimp terminals.What does it do?Bullet crimps are solderless electrical connections used to connect stranded or solid wire. Bullet crimps are easy to use, they simply push in and snap together making a simple reliable connection. ApplicationsBullet crimps are utilised in applications where a repetitive connect and disconnect solution is required. The most common areas of industry are Automation Audio speaker connection Theatre Recording studios TypesBullet crimp terminals are available in a wide variety of bullet diameters and wire sizes. Wire size is quoted in CSA (cross sectional area) or AWG (American wire gauge). Insulated crimps are often colour coded. The colour of the insulation is used to denote the wire size. The most common are; Red 0.5 mm² to 1.5 mm² Blue 1.5 mm² to 2.5 mm² Yellow 2.5 mm² to 6 mm²

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Gender Overall Length Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Bullet Diameter Colour Shrouded/Unshrouded Contact Plating Contact Material
RS-stocknr. 837-6989
Fabrikantnummer82F-156-NBL-A
Fabrikant3M
0,185 €
Each (In a Pack of 1000)
Aantal stuks
82F Series Insulated Nylon Female 0.99in - - 16AWG 14AWG 0.156 in - Shrouded Tin Brass