Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

621 - 640 van 680 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 2509492562
Fabrikantnummer1161034
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508290204
Fabrikantnummer121810400
58,28 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492534
Fabrikantnummer11810025
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492944
Fabrikantnummer12710034
28,26 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493896
Fabrikantnummer1617050
18,98 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 2508427223
FabrikantnummerHD 35.0/30 2859.0
FabrikantAltech
67,33 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493773
Fabrikantnummer1182014
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492900
Fabrikantnummer11201700
22,08 €
1 Pack of 25
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508289456
Fabrikantnummer11271700
30,91 €
1 Pack of 25
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493789
Fabrikantnummer1162014
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493458
Fabrikantnummer13141060
27,38 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492556
Fabrikantnummer1181034
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492685
Fabrikantnummer1181015
30,91 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492922
Fabrikantnummer12710025
26,50 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508290901
Fabrikantnummer12710100
38,86 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493391
Fabrikantnummer13101010
57,41 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508429055
Fabrikantnummer2221.0
FabrikantAltech
6,62 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508467372
FabrikantnummerF2035
FabrikantThomas & Betts
100,88 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493852
Fabrikantnummer1162075
28,70 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509270157
Fabrikantnummer2217.0
FabrikantAltech
4,43 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
Related Products
From RS Pro a range of high-quality French ...
Description:
From RS Pro a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting ...
Cable ends consisting of a tin-plated copper tube.The ...
Description:
Cable ends consisting of a tin-plated copper tube.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.25 → 16 mm2, in different colours.Versions with short or ...
Cable ends comprising a tinned copper tube with ...
Description:
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.5 → 16 ...
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...