Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

601 - 620 van 680 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 2508427172
FabrikantnummerHD 10.0/28 2854.0
FabrikantAltech
44,16 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508311840
Fabrikantnummer2849.0
FabrikantAltech
33,11 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493420
Fabrikantnummer13131025
14,14 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492865
Fabrikantnummer11251350
19,87 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508312275
Fabrikantnummer2869.0
FabrikantAltech
11,04 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508467417
FabrikantnummerF2042
FabrikantThomas & Betts
44,36 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508124652
Fabrikantnummer121210250
51,22 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492714
Fabrikantnummer11121015
30,91 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508467300
FabrikantnummerF2021
FabrikantThomas & Betts
104,75 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493026
Fabrikantnummer121010100
38,86 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508289226
Fabrikantnummer11122075
28,70 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508427021
FabrikantnummerHD 0.75/14 2867.0
FabrikantAltech
11,04 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508426400
Fabrikantnummer2500.0
FabrikantAltech
89,41 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493773
Fabrikantnummer1182014
26,50 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508289383
Fabrikantnummer11181250
19,87 €
1 Pack of 50
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492613
Fabrikantnummer1161075
28,70 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2508438150
Fabrikantnummer2776.0
FabrikantAltech
15,46 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509492736
Fabrikantnummer1181208
30,91 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493199
Fabrikantnummer1218125
45,92 €
1 Pack of 100
Pack(s)
- - - - - - - - - - - -
RS-stocknr. 2509493363
Fabrikantnummer1381075
35,33 €
1 Pack of 500
Pack(s)
- - - - - - - - - - - -
Related Products
From RS Pro a range of high-quality French ...
Description:
From RS Pro a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting ...
Cable ends consisting of a tin-plated copper tube.The ...
Description:
Cable ends consisting of a tin-plated copper tube.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.25 → 16 mm2, in different colours.Versions with short or ...
Cable ends comprising a tinned copper tube with ...
Description:
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.5 → 16 ...
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...