Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

21 - 40 van 664 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 157-1200
FabrikantRS PRO
0,072 €
Each (In a Pack of 100)
Aantal stuks
0.25mm² 1.1mm Nylon 1 Blue 8mm Insulated 26AWG 12.4mm - - -
RS-stocknr. 458-897
FabrikantRS PRO
0,149 €
Each (In a Pack of 100)
Aantal stuks
6mm² 3.9mm Nylon 1 Green 12mm Insulated 10AWG 20mm - - -
RS-stocknr. 157-1238
FabrikantRS PRO
0,082 €
Each (In a Pack of 100)
Aantal stuks
0.34mm² 1.1mm Nylon 1 Pink 8mm Insulated 24AWG 12.4mm - - -
RS-stocknr. 157-1238A
FabrikantRS PRO
46,55 €
1 Pack of 1000
Pack(s)
0.34mm² 1.1mm Nylon 1 Pink 8mm Insulated 24AWG 12.4mm - - -
RS-stocknr. 254-6429
FabrikantnummerDZ5CE015
4,67 €
1 Box of 100
Box(es)
1.5mm² 1.8mm Plastic 1 Black 8.2mm Insulated 16AWG 13.5mm DZ5CE - -
RS-stocknr. 254-6542
FabrikantnummerAZ5DE010
0,083 €
Each (In a Box of 100)
Aantal stuks
2 x 1mm² 2.2mm Plastic 2 Red 8mm Insulated 2 x 18AWG 15mm AZ5DE - -
RS-stocknr. 184-9682
FabrikantRS PRO
0,153 €
Each (In a Pack of 100)
Aantal stuks
2 x 2.5mm² 2.9mm Nylon 2 Blue 8mm Insulated 2 x 14AWG 18.5mm - - -
RS-stocknr. 254-6413
FabrikantnummerDZ5CE010
0,047 €
Each (In a Box of 100)
Aantal stuks
1mm² 1.6mm Plastic 1 Red 8.2mm Insulated 18AWG 13mm DZ5CE - -
RS-stocknr. 184-9660
FabrikantRS PRO
0,115 €
Each (In a Pack of 100)
Aantal stuks
2 x 1mm² 2.4mm Nylon 2 Red 8mm Insulated 2 x 18AWG 15.1mm - - -
RS-stocknr. 311-8003
FabrikantRS PRO
0,191 €
Each (In a Pack of 100)
Aantal stuks
2 x 6mm² 4.9mm Nylon 2 Yellow 14mm Insulated 2 x 10AWG 26.1mm - - -
RS-stocknr. 211-4296
FabrikantRS PRO
0,035 €
Each (In a Pack of 100)
Aantal stuks
2.5mm² 2.6mm - 1 - 10mm Uninsulated 14AWG 10mm - - -
RS-stocknr. 458-746A
FabrikantRS PRO
39,54 €
1 Pack of 1000
Pack(s)
0.5mm² 1.3mm Nylon 1 Orange 8mm Insulated 22AWG 14mm - - -
RS-stocknr. 458-746
FabrikantRS PRO
0,034 €
Each (In a Pack of 100)
Aantal stuks
0.5mm² 1.3mm Nylon 1 Orange 8mm Insulated 22AWG 14mm - - -
RS-stocknr. 452-489
FabrikantnummerH0,5/14T W BD -9021930000
FabrikantWeidmuller
42,82 €
1 Bag of 500
Bag(s)
0.5mm² 1mm PP 1 White 8mm Insulated 20AWG 14mm - - -
RS-stocknr. 211-4325
FabrikantRS PRO
0,054 €
Each (In a Pack of 100)
Aantal stuks
6mm² 3.9mm - 1 - 12mm Uninsulated 10AWG 12mm - - -
RS-stocknr. 254-6407
FabrikantnummerDZ5CE007
0,045 €
Each (In a Box of 100)
Aantal stuks
0.75mm² 1.6mm Plastic 1 Blue 8.2mm Insulated 20AWG 13mm DZ5CE - -
RS-stocknr. 254-6384
FabrikantnummerDZ5CE005
0,045 €
Each (In a Box of 100)
Aantal stuks
0.5mm² 1.4mm Plastic 1 White 8.2mm Insulated 22AWG 13mm DZ5CE - -
RS-stocknr. 680-3048
Fabrikantnummer1-966067-6
FabrikantTE Connectivity
0,066 €
Each (In a Pack of 100)
Aantal stuks
2.5mm² 2.2mm Plastic 1 Blue 8mm Insulated 14AWG 14mm - - -
RS-stocknr. 414-6740
FabrikantnummerH0,5/16D W -9019020000
FabrikantWeidmuller
50,34 €
1 Bag of 500
Bag(s)
0.5mm² 1mm PP 1 White 10mm Insulated 20AWG 16mm - - -
RS-stocknr. 136-1897
Fabrikantnummer1-966067-6
FabrikantTE Connectivity
0,075 €
Each (In a Bag of 500)
Aantal stuks
2.5mm² 2.2mm Plastic 1 Blue 8mm Insulated 14AWG 14mm - - -
Related Products
From RS Pro a range of high-quality French ...
Description:
From RS Pro a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting ...
Cable ends consisting of a tin-plated copper tube.The ...
Description:
Cable ends consisting of a tin-plated copper tube.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.25 → 16 mm2, in different colours.Versions with short or ...
Cable ends comprising a tinned copper tube with ...
Description:
Cable ends comprising a tinned copper tube with a moulded isolating collar at the end.The copper tube envelops the strands of the flexible conductor and facilitates introduction into terminals.These ends are available for conductors with cross-sections from 0.5 → 16 ...
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...