Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS-stocknr. 177-8748
Fabrikantnummer0 376 66
FabrikantLegrand
99,72 €
1 Box of 1000
Box(es)
2.5mm² 2.6mm Polyamide 1 Grey 8mm Insulated - 14.5mm Starfix - -
RS-stocknr. 177-8732
Fabrikantnummer0 376 64
FabrikantLegrand
89,11 €
1 Box of 1000
Box(es)
1.5mm² 2mm Polyamide 1 Black 8mm Insulated - 14.5mm Starfix - -
RS-stocknr. 177-8726
Fabrikantnummer0 376 63
FabrikantLegrand
85,45 €
1 Box of 1000
Box(es)
1mm² 1.7mm Polyamide 1 Red 8mm Insulated - 14.5mm Starfix - -
RS-stocknr. 177-8710
Fabrikantnummer0 376 62
FabrikantLegrand
40,64 €
1 Box of 480
Box(es)
0.75mm² 1.5mm Polyamide 1 Blue 8mm Insulated - 14.5mm Starfix - -
RS-stocknr. 180-6150
Fabrikantnummer0 376 69
FabrikantLegrand
44,63 €
1 Box of 100
Box(es)
10mm² 4.9mm - - Brown 12mm Insulated - 21mm Starfix - -
RS-stocknr. 180-6149
Fabrikantnummer0 376 68
FabrikantLegrand
69,28 €
1 Box of 250
Box(es)
6mm² 3.9mm - 10 Green 12mm Insulated - 23mm Starfix - -
RS-stocknr. 180-6145
Fabrikantnummer0 376 50
FabrikantLegrand
52,45 €
1 Box of 500
Box(es)
0.25mm² 1.1mm - 10 Turquoise 8mm Insulated - 14.5mm Starfix - -
RS-stocknr. 180-6148
Fabrikantnummer0 376 67
FabrikantLegrand
64,60 €
1 Box of 250
Box(es)
4mm² 3.2mm - 10 Orange 12mm Insulated - 21mm Starfix - -
RS-stocknr. 180-6151
Fabrikantnummer0 376 87
FabrikantLegrand
13,71 €
1 Bag of 100
Bag(s)
0.75mm² 2.1mm - - Blue 8mm Insulated - 15mm Starfix - -
RS-stocknr. 180-6147
Fabrikantnummer0 376 60
FabrikantLegrand
52,45 €
1 Box of 500
Box(es)
0.34mm² 1.1mm - 10 Green 8mm Insulated - 14.5mm Starfix - -