Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS-stocknr. 457-5384
Fabrikantnummer150730
FabrikantTE Connectivity
0,413 €
Each (In a Pack of 100)
Aantal stuks
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS-stocknr. 135-5032
Fabrikantnummer150730
FabrikantTE Connectivity
214,24 €
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS-stocknr. 164-1461
Fabrikantnummer131444
FabrikantTE Connectivity
310,00 €
1 Box of 1000
Box(es)
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS-stocknr. 278-9288
Fabrikantnummer131444
FabrikantTE Connectivity
0,453 €
Each (In a Pack of 100)
Aantal stuks
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS-stocknr. 164-1809
Fabrikantnummer130861
FabrikantTE Connectivity
146,29 €
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS-stocknr. 161-1724
Fabrikantnummer131330
FabrikantTE Connectivity
0,40 €
Each (In a Box of 100)
Aantal stuks
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS-stocknr. 163-9099
Fabrikantnummer131330
FabrikantTE Connectivity
196,55 €
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 1mm² Shrouded 2.6mm² 16AWG 14AWG 22.63mm 12.57mm 4.1mm 2.92mm -
RS-stocknr. 164-1462
Fabrikantnummer131445
FabrikantTE Connectivity
0,451 €
Each (In a Box of 500)
Aantal stuks
Male PLASTI-GRIP Insulated PVC 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 29.4mm 11.8mm 6.4mm 4.2mm -
RS-stocknr. 164-1460
Fabrikantnummer131443
FabrikantTE Connectivity
107,14 €
1 Box of 1000
Box(es)
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS-stocknr. 680-5533
Fabrikantnummer154724
FabrikantTE Connectivity
1,118 €
Each (In a Pack of 50)
Aantal stuks
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS-stocknr. 457-4022
Fabrikantnummer151467
FabrikantTE Connectivity
0,815 €
Each (In a Pack of 100)
Aantal stuks
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
Nieuw
RS-stocknr. 190-4037
Fabrikantnummer154724
FabrikantTE Connectivity
875,08 €
1 Pack of 1000
Pack(s)
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS-stocknr. 161-1645
Fabrikantnummer131332
FabrikantTE Connectivity
1,019 €
Each (In a Box of 100)
Aantal stuks
Male PIDG Insulated Nylon 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 29.21mm 12.3mm 5.6mm 4.1mm -
RS-stocknr. 278-9294
Fabrikantnummer131445
FabrikantTE Connectivity
0,701 €
Each (In a Pack of 100)
Aantal stuks
Male PLASTI-GRIP Insulated PVC 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 29.4mm 11.8mm 6.4mm 4.2mm -
RS-stocknr. 710-5329
Fabrikantnummer130861
FabrikantTE Connectivity
0,28 €
Each (In a Pack of 10)
Aantal stuks
Male PIDG Insulated Nylon 0.25mm² Unshrouded 1.64mm² 22AWG 16AWG 19.5mm 8.7mm 3.5mm 2.95mm 0.8mm
RS-stocknr. 161-1695
Fabrikantnummer131331
FabrikantTE Connectivity
0,27 €
Each (In a Box of 100)
Aantal stuks
Male PIDG Insulated Nylon 0.2mm² Shrouded 1.6mm² 22AWG 16AWG 23mm 12.4mm 3.5mm 2.95mm -
RS-stocknr. 164-1509
Fabrikantnummer151467
FabrikantTE Connectivity
657,14 €
1 Box of 1000
Box(es)
Male PIDG Insulated PVC 0.25mm² Unshrouded 1.6mm² 22AWG 16AWG 27.4mm 13mm 3.5mm 4.6mm 0.78mm
Nieuw
RS-stocknr. 190-4004
Fabrikantnummer131331
FabrikantTE Connectivity
1.993,34 €
1 Box of 10000
Box(es)
Male PIDG Insulated Nylon 0.2mm² Shrouded 1.6mm² 22AWG 16AWG 23mm 12.4mm 3.5mm 2.95mm -
RS-stocknr. 278-9272
Fabrikantnummer131443
FabrikantTE Connectivity
0,139 €
Each (In a Pack of 100)
Aantal stuks
Male PLASTI-GRIP Insulated PVC 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 23mm 13mm 3.6mm 2.95mm -
RS-stocknr. 457-4038
Fabrikantnummer151469
FabrikantTE Connectivity
1,283 €
Each (In a Pack of 100)
Aantal stuks
Male PIDG Insulated Nylon 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.41mm 16mm 4.2mm 4.6mm 0.84mm