Crimp Blade Terminals

Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.

On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that's attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool.


What are crimp blade terminals used for?

These terminals are typically seen on electric lights and other fixtures around the home.


The benefits of using crimp blade terminals include:

  • They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures.
  • No soldering is needed, so the connection joint is more mechanically robust.
  • Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications.

Types of crimp blade terminals

Insulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 99 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Series Insulation Insulation Material Minimum Wire Size mm² Shrouded/Unshrouded Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Overall Length Blade Length Inner Diameter Blade Width Blade Thickness
RS-stocknr. 624-1229
FabrikantRS PRO
0,092 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 16.8mm 4.5mm 3mm 0.8mm
RS-stocknr. 267-4372
FabrikantRS PRO
0,168 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28.2mm 17.4mm 4.5mm 4.6mm 0.75mm
RS-stocknr. 624-1213
FabrikantRS PRO
0,094 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 16.8mm 4mm 3mm 0.75mm
RS-stocknr. 457-5384
Fabrikantnummer150730
FabrikantTE Connectivity
0,413 €
Each (In a Pack of 100)
Aantal stuks
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS-stocknr. 135-5032
Fabrikantnummer150730
FabrikantTE Connectivity
214,24 €
1 Box of 1000
Box(es)
Male PIDG Insulated Nylon 0.26mm² Unshrouded 1.65mm² 22AWG 16AWG 28.57mm 12mm 3.2mm 2.39mm 0.84mm
RS-stocknr. 624-1207
FabrikantRS PRO
0,039 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 16.8mm 4mm 4.6mm 0.75mm
RS-stocknr. 164-1461
Fabrikantnummer131444
FabrikantTE Connectivity
310,00 €
1 Box of 1000
Box(es)
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS-stocknr. 111-5343
FabrikantnummerFV5.5-AFW(LF)K
FabrikantJST
0,316 €
Each (In a Pack of 25)
Aantal stuks
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-stocknr. 267-4467
FabrikantRS PRO
0,126 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 20.8mm 10mm 4.5mm 2.3mm 0.75mm
RS-stocknr. 534-294A
FabrikantRS PRO
73,01 €
1 Pack of 1000
Pack(s)
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28mm 17.6mm 4.3mm 2.5mm 0.8mm
RS-stocknr. 278-9288
Fabrikantnummer131444
FabrikantTE Connectivity
0,453 €
Each (In a Pack of 100)
Aantal stuks
Male PLASTI-GRIP Insulated PVC 1mm² Unshrouded 2.6mm² 16AWG 14AWG 23mm 10.3mm 4.9mm 2.95mm -
RS-stocknr. 534-373
FabrikantRS PRO
0,045 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 27.2mm 17.1mm 4.1mm 3.1mm 0.8mm
RS-stocknr. 534-294
FabrikantRS PRO
0,116 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28mm 17.6mm 4.3mm 2.5mm 0.8mm
RS-stocknr. 166-7371
FabrikantnummerFV5.5-AFW(LF)K
FabrikantJST
0,254 €
Each (In a Box of 500)
Aantal stuks
Male - Insulated Vinyl 2.6mm² Unshrouded 6.6mm² 12AWG 10AWG 32.1mm 18.6mm 6.8mm 4.5mm 1mm
RS-stocknr. 534-727
FabrikantRS PRO
0,114 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Vinyl 1.5mm² Unshrouded 2.5mm² 16AWG 14AWG 27.2mm 17.6mm 4.5mm 3.1mm 0.8mm
RS-stocknr. 111-5342
FabrikantnummerFV1.25-AF2.3A(LF)K
FabrikantJST
0,22 €
Each (In a Pack of 25)
Aantal stuks
Male - Insulated Vinyl 0.25mm² Unshrouded 1.65mm² 22AWG 16AWG 27.2mm 18mm 4mm 2.3mm 0.8mm
Nieuw
RS-stocknr. 190-4037
Fabrikantnummer154724
FabrikantTE Connectivity
875,08 €
1 Pack of 1000
Pack(s)
Male PIDG Insulated - 1.25mm² Unshrouded 2mm² 16AWG 14AWG 27.16mm 17.2mm 4.3mm 3.05mm -
RS-stocknr. 688-1256
FabrikantnummerFVWS2-AFW
FabrikantJST
0,21 €
Each (In a Pack of 100)
Aantal stuks
Male FV Insulated Vinyl 1mm² Unshrouded 2.6mm² 16AWG 14AWG 27.2mm 18.2mm 4.5mm 4.6mm 0.8mm
RS-stocknr. 267-4063
FabrikantRS PRO
0,054 €
Each (In a Pack of 100)
Aantal stuks
Male - Insulated Nylon 0.5mm² Unshrouded 1.5mm² 22AWG 16AWG 28.2mm 17.4mm 4.5mm 3mm 0.75mm
RS-stocknr. 166-7356
FabrikantnummerFVWS5.5-1AF(LF)
FabrikantJST
0,225 €
Each (In a Box of 500)
Aantal stuks
Male AF Insulated Vinyl 2.6mm² Shrouded 6.6mm² 12AWG 10AWG 23.5mm 10mm 6.8mm 2.8mm 1mm
Related Products
PIDG blade wire crimp terminals consisting of a ...
Description:
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour ...
A range of insulated crimp blade terminals suitable ...
Description:
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulationInsulated crimp blade terminals with part number prefix 'FVDWS' have ...
RS PRO VINYL-INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS. ...
Description:
RS PRO VINYL-INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS.
RS PRO VINYL-FULLY INSULATED DOUBLE CRIMP FEMALE DISCONNECTORS. ...
Description:
RS PRO VINYL-FULLY INSULATED DOUBLE CRIMP FEMALE DISCONNECTORS.