PCB Terminal Blocks

PCB Terminal Blocks


PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


...
Lees meer Lees minder

Filters

1 - 20 van 9760 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
RS-stocknr. 220-4260
Fabrikantnummer1725656
FabrikantPhoenix Contact
1,496 €
Each (In a Pack of 5)
Aantal stuks
2 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/2-2.54 Nylon
RS-stocknr. 425-8720
FabrikantnummerPM 5.08/02/90 3.5SN BK BX - 1760510000
FabrikantWeidmüller
1,162 €
Each (In a Pack of 5)
Aantal stuks
2 5.08mm 1 Through Hole Male Screw PCB Terminal Block 24A Straight Black 600 V - PM 5.08 Nylon
RS-stocknr. 189-6010
Fabrikantnummer1757019
FabrikantPhoenix Contact
1,606 €
Each (In a Pack of 5)
Aantal stuks
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/2-5.08 Nylon
RS-stocknr. 220-4276
Fabrikantnummer1725669
FabrikantPhoenix Contact
2,19 €
Each (In a Pack of 5)
Aantal stuks
3 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 3-2.54 Nylon
RS-stocknr. 189-6026
Fabrikantnummer1757022
FabrikantPhoenix Contact
2,43 €
Each (In a Pack of 5)
Aantal stuks
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/3-ST-5.08 Nylon
RS-stocknr. 290-1286
Fabrikantnummer1725672
FabrikantPhoenix Contact
1,90 €
Each (In a Pack of 5)
Aantal stuks
- 2.54mm - Through Hole - Solder - 6A - - 63 V - MPT 0.5/4-2.54 Nylon
RS-stocknr. 189-6032
Fabrikantnummer1757035
FabrikantPhoenix Contact
3,412 €
Each (In a Pack of 5)
Aantal stuks
- 5.08mm - Cable Mount Female Screw - 12A - Green 630 V - MSTB 2.5/4-ST-5.08 Nylon
RS-stocknr. 220-4327
Fabrikantnummer1725711
FabrikantPhoenix Contact
5,544 €
Each (In a Pack of 5)
Aantal stuks
8 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/8-2.54 Nylon
RS-stocknr. 220-4355
Fabrikantnummer1725737
FabrikantPhoenix Contact
6,95 €
Each (In a Pack of 5)
Aantal stuks
10 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/10-2.54 Nylon
RS-stocknr. 897-1219
FabrikantRS PRO
0,443 €
Each (In a Pack of 10)
Aantal stuks
2 5.08mm 1 Through Hole Female Screw Plug 15A Right Angle Green 300 V - - Polyamide
RS-stocknr. 790-1102
FabrikantRS PRO
1,12 €
Each (In a Pack of 5)
Aantal stuks
4 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 125 V - - Polyamide
RS-stocknr. 220-4715
Fabrikantnummer1803659
FabrikantPhoenix Contact
9,232 €
Each (In a Pack of 5)
Aantal stuks
- 3.81mm - Cable Mount Female Screw Down - 8A - Green 160 V - MC 1.5/10-ST-3.81 Nylon
RS-stocknr. 135-4983
Fabrikantnummer282836-2
FabrikantTE Connectivity
0,246 €
Each (In a Bag of 300)
Aantal stuks
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS-stocknr. 220-4305
Fabrikantnummer1725698
FabrikantPhoenix Contact
4,102 €
Each (In a Pack of 5)
Aantal stuks
6 2.54mm 1 Through Hole Female Screw PCB Terminal Block 6A Straight Green 320 V - MPT 0.5/ 6-2.54 Nylon
RS-stocknr. 361-7667
Fabrikantnummer282836-2
FabrikantTE Connectivity
0,784 €
Each (In a Pack of 5)
Aantal stuks
2 5mm 1 Through Hole - Screw PCB Terminal Block 13.5A Straight Green 300 V ac - Buchanan -
RS-stocknr. 193-0564
Fabrikantnummer1715721
FabrikantPhoenix Contact
1,00 €
Each (In a Pack of 5)
Aantal stuks
2 5.08mm 1 Through Hole - Screw PCB Terminal Block 22A Straight Green 250 V 3D CAD Model COMBICON MKDS Polyamide
RS-stocknr. 790-0708
FabrikantRS PRO
1,922 €
Each (In a Pack of 5)
Aantal stuks
4 5.08mm 1 Cable Mount Female Screw Plug 16A Straight Green 300 V - - Polyamide
RS-stocknr. 189-6054
Fabrikantnummer1757051
FabrikantPhoenix Contact
5,002 €
Each (In a Pack of 5)
Aantal stuks
- 5.08mm - Cable Mount - Screw - 12A - Green 630 V - MSTB 2.5/6-5.08 Nylon
RS-stocknr. 170-3813
Fabrikantnummer1754562
FabrikantPhoenix Contact
4,508 €
Each (In a Box of 50)
Aantal stuks
8 5mm 1 Plug-In Female Screw Plug 12A Straight Green 320 V - MSTB 2.5/ 8-ST Polyamide
RS-stocknr. 220-4658
Fabrikantnummer1803578
FabrikantPhoenix Contact
1,96 €
Each (In a Pack of 5)
Aantal stuks
- 3.81mm - Cable Mount - Screw - 8A - Green 320 V - MC 1.5/ 2-ST-3.81 Nylon