Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS-stocknr. 900-1263
Fabrikantnummer5723.2
FabrikantAltech
47,11 €
Each
Aantal stuks
Female 0.5 → 4 mm² 20 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm -
RS-stocknr. 900-1260
Fabrikantnummer5722.2
FabrikantAltech
42,36 €
Each
Aantal stuks
Female 0.5 → 4 mm² 16 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm -
RS-stocknr. 900-1257
Fabrikantnummer5720.2
FabrikantAltech
34,46 €
Each
Aantal stuks
Female 0.5 → 4 mm² 10 SD-F37 - DIN Rail Mount - 250 V ac 3A - 46 x 87 x 70 (TS35 x 7.5) mm, 46 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 46mm -
RS-stocknr. 2508438273
FabrikantnummerDM14-A-S 5704.2
FabrikantAltech
63,24 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428305
FabrikantnummerSD-F37 5748.2
FabrikantAltech
97,12 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508437343
FabrikantnummerFBK16 5722.2
FabrikantAltech
51,43 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508438239
FabrikantnummerDM8-S 5702.2
FabrikantAltech
57,88 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508384747
FabrikantnummerI/OB-4 8956.0
FabrikantAltech
101,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508437371
FabrikantnummerFBK34 5725.2
FabrikantAltech
77,62 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508437400
FabrikantnummerFBK60 5728.2
FabrikantAltech
114,70 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428399
FabrikantnummerI/OI-2B 8955.0/B
FabrikantAltech
74,14 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428412
FabrikantnummerI/OI-1G 8954.0/G
FabrikantAltech
46,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508437365
FabrikantnummerFBK26 5724.2
FabrikantAltech
64,76 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428333
FabrikantnummerSD-M15 5741.2
FabrikantAltech
62,21 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508433600
FabrikantnummerI/OI-4G 8956.0/G
FabrikantAltech
96,47 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508428327
FabrikantnummerSD-M9 5740.2
FabrikantAltech
47,93 €
Each
Aantal stuks
- - - - - - - - - - - - - -