Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Lees meer Lees minder

Filters

1 - 20 van 292 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS-stocknr. 665-9689
FabrikantRS PRO
42,72 €
Each
Aantal stuks
Female - 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm
RS-stocknr. 741-7357
Fabrikantnummer8879050000
FabrikantWeidmuller
34,04 €
Each
Aantal stuks
Female to Female - - 2 RJ45 - DIN Rail Mount - - 1A - 60 x 45 x 17.5mm 17.5mm 60mm
RS-stocknr. 620-3643
Fabrikantnummer0 048 80
FabrikantLegrand
27,85 €
Each
Aantal stuks
- - - 7 - Straight DIN Rail Mount - 400 V 100A 2.5 → 10 mm, 10 → 25 mm 39 x 70 x 50mm 50mm 39mm
RS-stocknr. 665-9692
FabrikantRS PRO
59,50 €
Each
Aantal stuks
Female - 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm
RS-stocknr. 868-991
Fabrikantnummer2281212
FabrikantPhoenix Contact
81,05 €
Each
Aantal stuks
Female - 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm
RS-stocknr. 665-9702
FabrikantRS PRO
50,79 €
Each
Aantal stuks
Male - 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm
RS-stocknr. 528-0497
Fabrikantnummer2744610
FabrikantPhoenix Contact
55,40 €
Each
Aantal stuks
- - - 4 - - DIN Rail Mount - - - - - 52mm 90mm
RS-stocknr. 666-9986
Fabrikantnummer2315052
FabrikantPhoenix Contact
37,81 €
Each
Aantal stuks
Male - 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm
RS-stocknr. 620-3665
Fabrikantnummer0 048 88
FabrikantLegrand
67,29 €
Each
Aantal stuks
- - - 15 - Straight DIN Rail Mount - 400 V 125A 2.5 → 10 mm, 10 → 35 mm 86 x 140 x 50mm 50mm 86mm
RS-stocknr. 648-3912
Fabrikantnummer2962764
FabrikantPhoenix Contact
112,81 €
Each
Aantal stuks
Female - 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm
RS-stocknr. 667-0030
Fabrikantnummer2315133
FabrikantPhoenix Contact
42,79 €
Each
Aantal stuks
Male - 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm
RS-stocknr. 868-907
Fabrikantnummer2281076
FabrikantPhoenix Contact
79,82 €
Each
Aantal stuks
Male - 24 → 12 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 112.5 x 58.5 x 77mm 77mm 112.5mm
RS-stocknr. 667-0096
Fabrikantnummer2315269
FabrikantPhoenix Contact
29,03 €
Each
Aantal stuks
- - 24 → 12 AWG 2 - Straight - - 250 V ac/dc 15A - 70.4 x 50 x 65.5mm 65.5mm 70.4mm
RS-stocknr. 618-8229
Fabrikantnummer0 048 85
FabrikantLegrand
56,30 €
Each
Aantal stuks
- - - 13 - Straight DIN Rail Mount - 400 V 40A 1.5 → 4 mm, 6 → 16 mm 86 x 105 x 50mm 50mm 86mm
RS-stocknr. 868-957
Fabrikantnummer2281115
FabrikantPhoenix Contact
81,05 €
Each
Aantal stuks
Male - 24 → 12 AWG 37 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 101.3 x 58.5 x 77mm 77mm 101.3mm
RS-stocknr. 665-9699
FabrikantRS PRO
38,99 €
Each
Aantal stuks
Male - 22 → 14 AWG 9 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 37 x 61 x 47mm 47mm 37mm
RS-stocknr. 760-8822
FabrikantnummerCIM/RJ45
FabrikantCAMDENBOSS
25,07 €
Each
Aantal stuks
Female - 30 → 12 AWG 9 Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm
RS-stocknr. 868-929
Fabrikantnummer2281128
FabrikantPhoenix Contact
45,53 €
Each
Aantal stuks
Male - 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm
RS-stocknr. 181-4844
Fabrikantnummer289-457
FabrikantWago
43,16 €
Each
Aantal stuks
Female - 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm
RS-stocknr. 665-9695
FabrikantRS PRO
75,61 €
Each
Aantal stuks
Female - 22 → 14 AWG 37 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 107 x 61 x 47mm 47mm 107mm