Fused Terminal Blocks

In electrical control cabinets, fused terminal blocks collect, organise and distribute signals with a higher degree of protection than non-fused terminal blocks. This is because they allow electricity to flow through a fuse. If the currents passing through are greater than the fuse amp, the fuse will blow, protecting the device from excess current. 


What are fused terminal blocks used for?

Widely used in industry, fused terminal blocks protect equipment from overcurrent and prevent electrical fires. Fused terminal blocks can integrate with any circuits you're wiring, creating a durable and safe connection for any electric power system. If the maximum current needs to be increased then you can simply replace the fuse within the terminal block with a higher amp.


Types of fused terminal blocks

Fused terminal blocks are available in different mount types such as screw down or DIN rail mount, for use when  your circuit breakers have been mounted with a metal rail. They're constructed in a range of compact sizes to help save panel space. Fused terminal blocks are available with different fuse-size inserts. The size you choose will depend on the circuits you're connecting.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Termination Method Cable CSA Current Rating Voltage Rating
Nieuw
RS-stocknr. 203-8773
Fabrikantnummer8WH2000-1GG08
FabrikantSiemens
5,06 €
Each (In a Pack of 50)
Aantal stuks
- Spring 6mm² 6.3A 250 V
Nieuw
RS-stocknr. 203-3291
Fabrikantnummer8WA1011-1SF12
FabrikantSiemens
5,66 €
Each (In a Pack of 10)
Aantal stuks
DIN Rail Screw - 6.3A 250 V
Related Products
The BN series of terminal blocks are a ...
Description:
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail. Modular constructionUL94-V0 flammability ...
5.08mm centre line TERMI-BLOK ™ PCB terminal block ...
Description:
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.Part numbers x-796634-x are made ...
COMBICON PC 16 series plug-in terminal block connectors ...
Description:
COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs ...
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable ...
Description:
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection. • Well-known connection principle allows worldwide use• Optimized for tight installation situations: operation and conductor connection ...