DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

3321 - 3340 van 3654 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 886-8905
Fabrikantnummer3101113
FabrikantPhoenix Contact
491,77 €
1 Box of 50
Box(es)
UDMTK 5-P/P BU 0.2 → 4 mm² - - Blue 10A Double Screw 400 V - - - - -
Nieuw
RS-stocknr. 208-7644
Fabrikantnummer3001369
FabrikantPhoenix Contact
2,044 €
Each (In a Pack of 50)
Aantal stuks
UT 4 26-10-2020 AWG 0.14 - 6mm² No Grey 32A - Screw 800 V - - - - -
RS-stocknr. 857-4912
Fabrikantnummer3049000
FabrikantPhoenix Contact
887,50 €
1 Box of 50
Box(es)
UKK 5-HESILED 24 (5X20) 1MA 0.2 → 4 mm² - Yes Black 6.3A 2 Screw 400 V - - - - -
RS-stocknr. 763-7416
FabrikantRS PRO
1,987 €
Each (In a Pack of 10)
Aantal stuks
ZSL 20 → 12 AWG 2.5mm² - Green/Yellow - Single Spring Clamp - - -40°C +120°C - -
Nieuw
RS-stocknr. 220-2479
Fabrikantnummer1492-W4-BR
1,356 €
Each (In a Pack of 50)
Aantal stuks
1492-W 12 AWG - - Brown 32A - Screw 800 V - - - - -
RS-stocknr. 687-9546
Fabrikantnummer3210208
FabrikantPhoenix Contact
1,95 €
Each (In a Pack of 10)
Aantal stuks
PT 2.5-QUATTRO-TG 26 → 12 AWG 0.14 → 4mm² - Grey 20A Single Push In 400 V - - - - -
RS-stocknr. 201-6105
Fabrikantnummer3208126
FabrikantPhoenix Contact
1,294 €
Each (In a Pack of 50)
Aantal stuks
PT 14 AWG 1.5mm² - Blue 17.5A - Push In 500 V - - - ATEX, IECEx -
RS-stocknr. 144-8790
Fabrikantnummer1988130000
FabrikantWeidmüller
43,49 €
1 Box of 20
Box(es)
A 22 → 8 AWG 6mm² - Blue 41A 1 Push In 500 V - -60°C +130°C - -
RS-stocknr. 201-4252
Fabrikantnummer3211855
FabrikantPhoenix Contact
2,44 €
Each (In a Pack of 50)
Aantal stuks
PTU 4 24 → 12 AWG 0.2-6mm² - Grey 32A - Push In 800 V - - - - -
RS-stocknr. 803-8343
Fabrikantnummer0701095
FabrikantPhoenix Contact
6,549 €
Each (In a Pack of 50)
Aantal stuks
URK-ND 2 20 → 8 AWG - - Grey 76A Single Screw 800 V - - - - -
RS-stocknr. 855-8645
Fabrikantnummer3070325
FabrikantPhoenix Contact
214,72 €
1 Box of 50
Box(es)
USSTD 6 0.2 → 10 mm² - - Grey 41A Single Screw 500 V - - +130°C - -
Nieuw
RS-stocknr. 208-7675
Fabrikantnummer3036826
FabrikantPhoenix Contact
20,912 €
Each (In a Pack of 50)
Aantal stuks
UT 4 - HESILED 10 AWG 4mm² - Black 6.3A 1 - - - - - - -
Nieuw
RS-stocknr. 211-9126
Fabrikantnummer8WH2020-0CE07
FabrikantSiemens
6,73 €
Each (In a Pack of 50)
Aantal stuks
8WH - 0.14-1.5mm² - - - - - - - - - - -
RS-stocknr. 830-2900
FabrikantnummerBNH50W
FabrikantIdec
2,10 €
Each
Aantal stuks
BNH 16 → 6 AWG - Yes - 50A - Screw 600 V 24.4mm - - - -
RS-stocknr. 803-7794
Fabrikantnummer3209511
FabrikantPhoenix Contact
0,70 €
Each (In a Pack of 50)
Aantal stuks
PT 2.5 YE 26 → 12 AWG 2.5mm² - Yellow - Single Push In - - - - - -
RS-stocknr. 201-3972
Fabrikantnummer3002604
FabrikantPhoenix Contact
29,906 €
Each (In a Pack of 50)
Aantal stuks
PT 10 AWG - Yes Black 28A 3 - - - - - - -
RS-stocknr. 290-2712
Fabrikantnummer0790491
FabrikantPhoenix Contact
10,006 €
Each (In a Pack of 5)
Aantal stuks
OTTA 25-M6 1 → 25 mm² - - Grey 101A Single Screw 800 V - - - - -
RS-stocknr. 861-6167
Fabrikantnummer3213348
FabrikantPhoenix Contact
54,13 €
1 Box of 10
Box(es)
PPC 1.5/S-NS/12 (1GNYE/11GY) 0.14 → 1.5 mm² - - Grey, Yellow 17.5A Single Push In 500 V - - - - -
RS-stocknr. 201-3814
Fabrikantnummer1027881
FabrikantPhoenix Contact
5,198 €
Each (In a Pack of 50)
Aantal stuks
PTS 1,5 26 → 14 AWG 0.14 → 1.5mm² - Grey 15A - Push In 500 V - - - - -
RS-stocknr. 776-7836
Fabrikantnummer3031746
FabrikantPhoenix Contact
1,288 €
Each (In a Pack of 5)
Aantal stuks
STS 2.5-QUATTRO 28 → 12 AWG - - Grey 28A Single Spring Clamp 800 V - - - - -