DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Number of Levels Current Rating Termination Method Fused Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 710-0431
Fabrikantnummer796634-5
FabrikantTE Connectivity
3,712 €
Each (In a Pack of 5)
Aantal stuks
Buchanan - - - - 15A Screw - 300 V ac 5.08mm - - - -
RS-stocknr. 162-1643
Fabrikantnummer796634-5
FabrikantTE Connectivity
2,229 €
Each (In a Box of 150)
Aantal stuks
Buchanan - - - - 15A Screw - 300 V ac 5.08mm - - - -
RS-stocknr. 710-9182
Fabrikantnummer1986374-7
FabrikantTE Connectivity
7,98 €
Each
Aantal stuks
Buchanan - - Green - 11A Screw - 300 V ac 3.81mm - - - -
RS-stocknr. 164-1916
Fabrikantnummer1986374-7
FabrikantTE Connectivity
5,515 €
Each (In a Bag of 100)
Aantal stuks
Buchanan - - - - 11A Screw - 300 V ac 3.81mm - - - -